-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0682
|
Newark | High-Accuracy, 12-Bit Thermal Sensor With Serial Interface And Bus Timeout 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP9803T-M/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
MCP9803T-M/MSCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1894 In Stock |
|
$1.1300 / $1.4800 | Buy Now |
DISTI #
MCP9803T-M/MS
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Bulk (Alt: MCP9803T-M/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.4800 | Buy Now |
DISTI #
579-MCP9803T-M/MS
|
Mouser Electronics | Board Mount Temperature Sensors 12-b Thermal Sensor RoHS: Compliant | 2222 |
|
$1.1300 / $1.4800 | Buy Now |
DISTI #
MCP9803T-M/MS
|
Microchip Technology Inc | 2 WIRE SERIAL TEMP, Projected EOL: 2034-09-30 RoHS: Compliant pbFree: Yes |
6510 Alternates Available |
|
$1.0700 / $1.4800 | Buy Now |
DISTI #
70453651
|
RS | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R | Microchip Technology Inc. MCP9803T-M/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 | RFQ |
|
Future Electronics | HIGH-ACCURACY, 12-BIT THERMAL SENSOR WITH SERIAL INTERFACE AND BUS TIMEOUT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive 8-Pin MSOP T/R RoHS: Compliant | 5000 Factory Stock |
|
$0.9290 / $1.0830 | Buy Now |
|
NAC | High-Accuracy, 12-bit Thermal Sensor with Serial Interface and Bus Timeout - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.1900 / $1.4600 | Buy Now |
DISTI #
MCP9803T-M/MS
|
Avnet Silica | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R (Alt: MCP9803T-M/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9803T-M/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9803T-M/MS
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9803T-M/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9803T-M/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9800A5T-M/OT | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9803T-M/MS vs MCP9800A5T-M/OT |
AT30TS750-SS8-B | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | Microchip Technology Inc | MCP9803T-M/MS vs AT30TS750-SS8-B |
MCP9803-M/SN | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP9803T-M/MS vs MCP9803-M/SN |
AT30TSE752-XM8-B | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Square, 8 Pin, Surface Mount | Microchip Technology Inc | MCP9803T-M/MS vs AT30TSE752-XM8-B |
MCP9803-M/MS | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP9803T-M/MS vs MCP9803-M/MS |
MCP9801-M/SN | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP9803T-M/MS vs MCP9801-M/SN |
AT30TS750-MA8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | Microchip Technology Inc | MCP9803T-M/MS vs AT30TS750-MA8-T |
AT30TSE752-MA8-T | Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, 8 Pin, Surface Mount | Microchip Technology Inc | MCP9803T-M/MS vs AT30TSE752-MA8-T |
MCP9802A0T-M/OT | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP9803T-M/MS vs MCP9802A0T-M/OT |
MCP9801T-M/MS | DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 3Cel, SQUARE, SURFACE MOUNT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP9803T-M/MS vs MCP9801T-M/MS |