Part Details for MCP79402T-I/MNY by Microchip Technology Inc
Overview of MCP79402T-I/MNY by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP79402T-I/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1769
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tdfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP79402T-I/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
MCP79402T-I/MNY-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
MCP79402T-I/MNY
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP79402T-I/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.1300 | Buy Now |
DISTI #
579-MCP79402TIMNY
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM EUI-64 RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
MCP79402T-I/MNY
|
Microchip Technology Inc | I2C GP RTCC, 64B SRAM, EUI-64, Projected EOL: 2039-05-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9000 / $1.1300 | Buy Now |
DISTI #
70568975
|
RS | I2C GP RTCC, 64B SRAM, EUI-64 | Microchip Technology Inc. MCP79402T-I/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |
|
NAC | I2C GP RTCC, 64B SRAM, EUI-64 - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0200 / $1.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9930 / $2.7200 | Buy Now |
Part Details for MCP79402T-I/MNY
MCP79402T-I/MNY CAD Models
MCP79402T-I/MNY Part Data Attributes
|
MCP79402T-I/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79402T-I/MNY
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM WIDTH, ROHS COMPLIANT, PLASTIC, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Volatile | NO | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP79402T-I/MNY
This table gives cross-reference parts and alternative options found for MCP79402T-I/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79402T-I/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP79401-I/MNY | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM WIDTH, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP79402T-I/MNY vs MCP79401-I/MNY |
MCP79401T-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79402T-I/MNY vs MCP79401T-I/MS |
MCP79402-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79402T-I/MNY vs MCP79402-I/MS |
DS1308U-18+T | Low-Current I2C RTC with 56-Byte NV RAM, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MCP79402T-I/MNY vs DS1308U-18+T |
MCP79402 | REAL TIME CLOCK | Microchip Technology Inc | MCP79402T-I/MNY vs MCP79402 |
MCP79400T-I/ST | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP79402T-I/MNY vs MCP79400T-I/ST |
MCP79402T-I/SN | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | Microchip Technology Inc | MCP79402T-I/MNY vs MCP79402T-I/SN |
MCP79400-I/MS | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP79402T-I/MNY vs MCP79400-I/MS |
MCP79402-I/ST | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP79402T-I/MNY vs MCP79402-I/ST |
MCP79402-I/MNY | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM WIDTH, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP79402T-I/MNY vs MCP79402-I/MNY |