Part Details for MCP79401T-I/ST by Microchip Technology Inc
Overview of MCP79401T-I/ST by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP79401T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1765
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Calendar, Clock, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP79401T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
MCP79401T-I/ST-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9625 | Buy Now |
DISTI #
MCP79401T-I/ST
|
Avnet Americas | Real Time Clock Serial 64Byte 8-Pin TSSOP T/R - Tape and Reel (Alt: MCP79401T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9992 / $1.0584 | Buy Now |
DISTI #
579-MCP79401TIST
|
Mouser Electronics | Real Time Clock I2C GP RTCC 64B SRAM EUI-48 RoHS: Compliant | 0 |
|
$0.9700 | Order Now |
DISTI #
MCP79401T-I/ST
|
Microchip Technology Inc | I2C GP RTCC, 64B SRAM, EUI-48, Projected EOL: 2039-03-25 RoHS: Compliant pbFree: Yes |
12300 Alternates Available |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
70568982
|
RS | I2C GP RTCC, 64B SRAM, EUI-48 | Microchip Technology Inc. MCP79401T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9520 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.9560 / $2.0020 | Buy Now |
|
NAC | I2C GP RTCC, 64B SRAM, EUI-48 - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.9900 / $1.2200 | Buy Now |
DISTI #
MCP79401T-I/ST
|
Avnet Silica | Real Time Clock Serial 64Byte 8-Pin TSSOP T/R (Alt: MCP79401T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP79401T-I/ST
MCP79401T-I/ST CAD Models
MCP79401T-I/ST Part Data Attributes
|
MCP79401T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP79401T-I/ST
Microchip Technology Inc
REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for MCP79401T-I/ST
This table gives cross-reference parts and alternative options found for MCP79401T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP79401T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP79401-I/SN | Microchip Technology Inc | $1.0197 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | MCP79401T-I/ST vs MCP79401-I/SN |
MCP79402T-I/MS | Microchip Technology Inc | $1.1695 | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | MCP79401T-I/ST vs MCP79402T-I/MS |
MCP79402-I/SN | Microchip Technology Inc | $1.0514 | REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOP-8 | MCP79401T-I/ST vs MCP79402-I/SN |
MCP79400T-I/ST | Microchip Technology Inc | $1.1065 | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | MCP79401T-I/ST vs MCP79400T-I/ST |
MCP79401T-I/MNY | Microchip Technology Inc | $1.2350 | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM WIDTH, ROHS COMPLIANT, PLASTIC, TDFN-8 | MCP79401T-I/ST vs MCP79401T-I/MNY |
MCP79400 | Microchip Technology Inc | Check for Price | REAL TIME CLOCK | MCP79401T-I/ST vs MCP79400 |
MCP79400-I/STVAO | Microchip Technology Inc | Check for Price | Real Time Clock, 1 Timer(s), CMOS, PDSO8 | MCP79401T-I/ST vs MCP79400-I/STVAO |
MCP79400-I/MS | Microchip Technology Inc | $0.9842 | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | MCP79401T-I/ST vs MCP79400-I/MS |
MCP79400T-I/MNY | Microchip Technology Inc | $1.1575 | REAL TIME CLOCK, PDSO8, 2 X 3 MM, 0.75 MM WIDTH, ROHS COMPLIANT, PLASTIC, TDFN-8 | MCP79401T-I/ST vs MCP79400T-I/MNY |
MCP79400-I/ST | Microchip Technology Inc | $1.1065 | REAL TIME CLOCK, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | MCP79401T-I/ST vs MCP79400-I/ST |