-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA5001KLF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK50-FCI-K | |
8655MH3702BKLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100 | |
8655MH0901BKLF | Amphenol Communications Solutions | DSUB METAL HOOD ECOSERIE-DTZK09-FCI-BULK-100 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8471
|
Newark | Ic, Batt Charge Mgmt Conrtroler, Msop-10, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current Max:1A, Battery Ic Case Style:Msop, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperaturerohs Compliant: Yes |Microchip MCP73837-FCI/UN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 259 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
77M3068
|
Newark | Battery Charger, 1A, Msop-10, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current Max:1A, Battery Ic Case Style:Msop, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP73837-FCI/UN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
MCP73837-FCI/UN-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
971 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73837-FCI/UN
|
Avnet Americas | Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP Tube - Bulk (Alt: MCP73837-FCI/UN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP73837-FCI/UN
|
Mouser Electronics | Battery Management 1A USB/DC input auto-swich RoHS: Compliant | 5519 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73837-FCI/UN
|
Microchip Technology Inc | 1A SINGLE CELL CHARGER WITH USB PORT & AC ADAPTER SUPPLY MANAGEMENT, Projected EOL: 2034-11-29 RoHS: Compliant pbFree: Yes |
3175 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
70046844
|
RS | 1A USB/DC input auto-swich Li-Ion charger PG output | Microchip Technology Inc. MCP73837-FCI/UN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 25 |
|
$1.3000 / $1.5300 | Buy Now |
|
Future Electronics | MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.2400 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP Tube RoHS: Compliant |
100 In Stock 3100 Factory Stock |
|
$1.0600 / $1.1300 | Buy Now |
DISTI #
77907894
|
Verical | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 289 |
|
$1.7674 / $1.8095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73837-FCI/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73837-FCI/UN
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP73837-FCI/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73837-FCI/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73838-GPI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73838-GPI/UN |
MCP73838T-BZI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73838T-BZI/UN |
MCP73838T-BZI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73838T-BZI/MF |
MCP73837-GPI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73837-GPI/UN |
MCP73837-G8I/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73837-G8I/UN |
MCP73837-6SI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73837-6SI/MF |
MCP73837-AMI/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73837-AMI/UN |
MCP73838-G8I/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73838-G8I/MF |
MCP73838-G8I/UN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73838-G8I/UN |
MCP73837-B6I/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73837-FCI/UN vs MCP73837-B6I/MF |