-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MHRA5001KLF | Amphenol Communications Solutions | D-SUB METAL HOOD-RA EXIT-DVZK50-FCI-K | |
8655MH3702BKLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK37-FCI-M3-BULK/100 | |
8655MH0901BKLF | Amphenol Communications Solutions | DSUB METAL HOOD ECOSERIE-DTZK09-FCI-BULK-100 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6517
|
Newark | Ic, Li-Ion Battery Charger, 10 Dfn, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current Max:1A, Battery Ic Case Style:Dfn, No. Of Pins:10Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |Microchip MCP73837-FCI/MF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 341 |
|
$1.1900 / $1.4800 | Buy Now |
DISTI #
40M0755
|
Newark | Ic, Battery Charger, 1A, Dfn-10, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current:1A, Ic Case/Package:Dfn, No. Of Pins:10Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP73837-FCI/MF Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
MCP73837-FCI/MF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
202 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP73837-FCI/MF
|
Avnet Americas | Battery Charge Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube - Bulk (Alt: MCP73837-FCI/MF) RoHS: Compliant Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP73837-FCI/MF
|
Mouser Electronics | Battery Management 1A USB/DC Auto Swtch Li-Ion Chrgr PG Otpt RoHS: Compliant | 5813 |
|
$1.1300 / $1.3800 | Buy Now |
DISTI #
MCP73837-FCI/MF
|
Microchip Technology Inc | 1A SINGLE CELL CHARGER WITH USB PORT & AC ADAPTER SUPPLY MANAGEMENT, Projected EOL: 2034-11-29 RoHS: Compliant pbFree: Yes |
14160 Alternates Available |
|
$1.1000 / $1.5100 | Buy Now |
DISTI #
70413755
|
RS | MCP73837-FCI/MF, Battery Charge Controller Lithium-Ion, Lithium-Polymer,10-Pin DFN | Microchip Technology Inc. MCP73837-FCI/MF RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $2.0700 | RFQ |
|
Future Electronics | MCP73837 Series 6 V Linear Battery Charge Controller Surface Mount - DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 120 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.2400 / $1.3300 | Buy Now |
|
Onlinecomponents.com | Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube RoHS: Compliant |
720 In Stock 14160 Factory Stock |
|
$0.9650 / $1.1740 | Buy Now |
|
NAC | 1A USB/DC input auto-swich Li-Ion charger PG output - Package: 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 11280 |
|
$1.2200 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73837-FCI/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73837-FCI/MF
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.2V | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP73837-FCI/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73837-FCI/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73837T-FCI/MF | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 | Microchip Technology Inc | MCP73837-FCI/MF vs MCP73837T-FCI/MF |