Power Circuits
MCP73832T-4DCI/OT
Microchip Technology Inc
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN

Overview of MCP73832T-4DCI/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for MCP73832T-4DCI/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP73832T-4DCI/OT by Microchip Technology Inc

MCP73832T-4DCI/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
PLASTIC, SC-74A, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.95 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
1.5 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3.75 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.65 mm
Want to compare parts?
  1. MCP73832T-4DCI/OT
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
    VS

Alternate Parts for MCP73832T-4DCI/OT

This table gives cross-reference parts and alternative options found for MCP73832T-4DCI/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73832T-4DCI/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP73831-4DCI/OT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73831-4DCI/OT
MCP73831T-5ACI/MC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73831T-5ACI/MC
MCP73831T-2DCI/OT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73831T-2DCI/OT
MCP73831T-2ACI/OTAAA Power Supply Support Circuit, Adjustable, 1 Channel, PDSO5 Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73831T-2ACI/OTAAA
MCP73831-5ADI/MC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73831-5ADI/MC
MCP73832T-2DCI/OT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73832T-2DCI/OT
MCP73831-5ATI/MC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, MO-229VCED-2, DFN-8 Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73831-5ATI/MC
MCP73832-5ATI/OT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73832-5ATI/OT
MCP73831T-4ADI/OT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73831T-4ADI/OT
MCP73832T-5DCI/OT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN Microchip Technology Inc MCP73832T-4DCI/OT vs MCP73832T-5DCI/OT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP73832T-4DCI/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP73832T-4DCI/OT by Microchip Technology Inc

  • Please alert me when MCP73832T-4DCI/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP73832T-4DCI/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP73832T-4DCI/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP73832T-4DCI/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP73832T-4DCI/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP73832T-4DCI/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: