Part Details for MCP6V86UT-E/LTY by Microchip Technology Inc
Overview of MCP6V86UT-E/LTY by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9558BCPZ-REEL7 | Analog Devices | lti-protocol line card clock d |
Price & Stock for MCP6V86UT-E/LTY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7212
|
Newark | Opamp, 5Mhz, -40 To 125Degc, No. Of Channels:1Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:2.2V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:Zero Drift, Input Offset Voltage:25µv, Product Range:-Rohs Compliant: Yes |Microchip MCP6V86UT-E/LTY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$0.2550 | Buy Now |
DISTI #
82AH3585
|
Newark | Single, Zero-Drift Op Amp, E Temp 5 Sc70 T/R Rohs Compliant: Yes |Microchip MCP6V86UT-E/LTY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9700 | Buy Now |
DISTI #
150-MCP6V86UT-E/LTYCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5595 In Stock |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
MCP6V86UT-E/LTY
|
Avnet Americas | OP Amp Zero-Drift Single 4V/us 2.2V to 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: MCP6V86UT-E/LTY) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 250 |
|
$0.9700 / $1.2800 | Buy Now |
DISTI #
21AJ7212
|
Avnet Americas | OP Amp Zero-Drift Single 4V/us 2.2V to 5.5V 5-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 21AJ7212) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 50 Partner Stock |
|
$1.3300 | Buy Now |
DISTI #
579-MCP6V86UT-E/LTY
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp | 9637 |
|
$0.9310 / $1.2800 | Buy Now |
DISTI #
MCP6V86UT-E/LTY
|
Microchip Technology Inc | Single 5MHz 0.5mA Zero-Drift Op Amp, Projected EOL: 2044-09-09 RoHS: Compliant pbFree: Yes | 24000 |
|
$0.9600 / $1.2800 | Buy Now |
|
Future Electronics | Op Amps Single, Zero-Drift Op Amp, E Temp RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.9450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 24000 Factory Stock |
|
$0.8220 / $0.9580 | Buy Now |
|
NAC | Single, Zero-Drift Op Amp, E Temp, 5 SC70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$1.0600 / $1.3100 | Buy Now |
Part Details for MCP6V86UT-E/LTY
MCP6V86UT-E/LTY CAD Models
MCP6V86UT-E/LTY Part Data Attributes
|
MCP6V86UT-E/LTY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V86UT-E/LTY
Microchip Technology Inc
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 112 dB | |
Common-mode Reject Ratio-Nom | 136 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 0.77 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 70794 | |
Wideband | NO | |
Width | 1.25 mm |