Part Details for MCP6V32T-E/MNY by Microchip Technology Inc
Overview of MCP6V32T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCP6V32T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7089
|
Newark | Dual, Zero-Drift Op Amp, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6V32T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7600 | Buy Now |
DISTI #
MCP6V32T-E/MNY-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8TDFN Min Qty: 3300 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7000 | Buy Now |
DISTI #
MCP6V32T-E/MNY
|
Avnet Americas | OP Amp Dual Zero Drift R-R I/O 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MCP6V32T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
579-MCP6V32T-E/MNY
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, Zero Drift Op Amp, E Temp RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
DISTI #
MCP6V32T-E/MNY
|
Microchip Technology Inc | Dual, Zero Drift Op Amp, E Temp, Projected EOL: 2039-03-11 RoHS: Compliant pbFree: Yes |
2541 Alternates Available |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
70568894
|
RS | Dual, Zero Drift Op Amp, E Temp | Microchip Technology Inc. MCP6V32T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $3.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $4.1800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP AUTO-ZERO DUAL 8TDFN | 2541 |
|
RFQ | |
|
NAC | Dual, Zero-Drift Op Amp, E Temp - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.8800 / $2.3100 | Buy Now |
Part Details for MCP6V32T-E/MNY
MCP6V32T-E/MNY CAD Models
MCP6V32T-E/MNY Part Data Attributes
|
MCP6V32T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V32T-E/MNY
Microchip Technology Inc
IC OP-AMP, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 135 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.13 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6V32T-E/MNY
This table gives cross-reference parts and alternative options found for MCP6V32T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V32T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V32T-E/MSVAO | Operational Amplifier, 2 Func, 8uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6V32T-E/MNY vs MCP6V32T-E/MSVAO |
MCP6V32-E/MNY | IC OP-AMP, Operational Amplifier | Microchip Technology Inc | MCP6V32T-E/MNY vs MCP6V32-E/MNY |
MCP6V32T-E/MS | IC OP-AMP, Operational Amplifier | Microchip Technology Inc | MCP6V32T-E/MNY vs MCP6V32T-E/MS |
MCP6V32-E/MS | IC OP-AMP, Operational Amplifier | Microchip Technology Inc | MCP6V32T-E/MNY vs MCP6V32-E/MS |