Part Details for MCP6V06T-E/MNY by Microchip Technology Inc
Overview of MCP6V06T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6V06T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6679
|
Newark | Single, Zero-Drift Op Amp, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6V06T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
MCP6V06T-E/MNYTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8TDFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7500 | Buy Now |
DISTI #
MCP6V06T-E/MNY
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP6V06T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $2.3400 | Buy Now |
DISTI #
579-MCP6V06T-E/MNY
|
Mouser Electronics | Operational Amplifiers - Op Amps Sngl Auto-Zero Op Amp E Temp RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
MCP6V06T-E/MNY
|
Microchip Technology Inc | Single, Auto-Zero Op Amp, E Temp, Projected EOL: 2034-12-19 RoHS: Compliant pbFree: Yes |
13719 Alternates Available |
|
$1.6900 / $2.3400 | Buy Now |
DISTI #
70569957
|
RS | Single, Auto-Zero Op Amp, E Temp | Microchip Technology Inc. MCP6V06T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Future Electronics | MCP6V06 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - TDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13200 Factory Stock |
|
$1.5800 / $4.3200 | Buy Now |
|
Ameya Holding Limited | MCP6V06 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - TDFN-8 | 13719 |
|
RFQ | |
|
NAC | Single, Zero-Drift Op Amp, E Temp - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.8800 / $2.3100 | Buy Now |
Part Details for MCP6V06T-E/MNY
MCP6V06T-E/MNY CAD Models
MCP6V06T-E/MNY Part Data Attributes
|
MCP6V06T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V06T-E/MNY
Microchip Technology Inc
OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 130 dB | |
Common-mode Reject Ratio-Nom | 147 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 1778000 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP6V06T-E/MNY
This table gives cross-reference parts and alternative options found for MCP6V06T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V06T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V08T-E/SN | OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6V06T-E/MNY vs MCP6V08T-E/SN |
MCP6V06T-E/SNVAO | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6V06T-E/MNY vs MCP6V06T-E/SNVAO |
MCP6V06-E/MNY | OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP6V06T-E/MNY vs MCP6V06-E/MNY |
MCP6V08-E/MNY | OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP6V06T-E/MNY vs MCP6V08-E/MNY |
MCP6V06T-E/SN | OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6V06T-E/MNY vs MCP6V06T-E/SN |
MCP6V08-E/SN | OP-AMP, 3 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6V06T-E/MNY vs MCP6V08-E/SN |