Amplifier Circuits
MCP6V03-E/SN
Microchip Technology Inc
Description: OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8

Overview of MCP6V03-E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6V03-E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 27M0228
Newark Ic, Op Amp, 1.3Mhz, 0.5V/ Us, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.3Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Unity Gain Stable, Input Offset Voltage:2Μv Rohs Compliant: Yes |Microchip MCP6V03-E/SN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8700
$1.8700 Buy Now
DISTI # MCP6V03-E/SN-ND
DigiKey IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 247
In Stock
  • 1 $2.3800
  • 25 $1.9700
  • 100 $1.8100
$1.8100 / $2.3800 Buy Now
DISTI # MCP6V03-E/SN
Avnet Americas OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6V03-E/SN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.3800
  • 25 $1.9700
  • 100 $1.8100
$1.8100 / $2.3800 Buy Now
DISTI # 579-MCP6V03-E/SN
Mouser Electronics Operational Amplifiers - Op Amps SNGL w/ CS Auto-Zero Op Amp E Temp RoHS: Compliant 549
  • 1 $2.3800
  • 100 $1.9700
  • 500 $1.8100
$1.8100 / $2.3800 Buy Now
DISTI # MCP6V03-E/SN
Microchip Technology Inc Single w/ CS, Auto-Zero Op Amp, E Temp, Projected EOL: 2034-06-10 RoHS: Compliant pbFree: Yes 1100

Alternates Available
  • 1 $2.3800
  • 25 $1.9700
  • 100 $1.8100
  • 1,000 $1.7300
  • 5,000 $1.7100
$1.7100 / $2.3800 Buy Now
DISTI # 70046765
RS Op Amp, Auto-Zeroed, Single w/CS, High DC Precision, -40 to 125 C, SOIC-8 | Microchip Technology Inc. MCP6V03-E/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 95
  • 1 $1.1600
$1.1600 Buy Now
Future Electronics MCP6V03 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube 0
Tube
  • 1 $2.3400
  • 30 $2.2800
  • 100 $2.2100
  • 200 $2.1700
  • 500 $2.0600
$2.0600 / $2.3400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $1.7900
  • 300 $1.7200
  • 500 $1.6900
  • 1,000 $1.6100
  • 2,500 $1.5800
  • 5,000 $1.5600
  • 7,500 $1.5400
$1.5400 / $1.7900 Buy Now
DISTI # MCP6V03-E/SN
TME IC: operational amplifier, 1.3MHz, 1.8÷5.5V, Ch: 1, SO8 Min Qty: 1 0
  • 1 $2.2500
  • 5 $2.1400
  • 25 $2.0600
  • 100 $1.8000
$1.8000 / $2.2500 RFQ
Ameya Holding Limited IC: operational amplifier, 1.3MHz, 1.8÷5.5V, Channels: 1, SO8 1100
RFQ
NAC Single w/ CS, Zero-Drift Op Amp, E Temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 900
  • 1 $2.3500
  • 100 $2.1300
  • 500 $1.9600
  • 1,000 $1.9100
$1.9100 / $2.3500 Buy Now
DISTI # MCP6V03-E/SN
Avnet Silica OP Amp Single GP R-R I/O 5.5V 8-Pin SOIC N Tube (Alt: MCP6V03-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $1.7900
  • 300 $1.7200
  • 500 $1.6900
  • 1,000 $1.6100
  • 2,500 $1.5800
  • 5,000 $1.5600
  • 7,500 $1.5400
$1.5400 / $1.7900 Buy Now
South Electronics MCP6V03-E/SN 0
RFQ

CAD Models for MCP6V03-E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6V03-E/SN by Microchip Technology Inc

MCP6V03-E/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Common-mode Reject Ratio-Nom
142 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.5 V/us
Supply Current-Max
0.4 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1300
Voltage Gain-Min
3162000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. MCP6V03-E/SN
    Microchip Technology Inc
    OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
    VS

Alternate Parts for MCP6V03-E/SN

This table gives cross-reference parts and alternative options found for MCP6V03-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V03-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6V03T-E/SN OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V03-E/SN vs MCP6V03T-E/SN
Part Number Description Manufacturer Compare
MCP6061T-E/MNY OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V03-E/SN vs MCP6061T-E/MNY
MCP6061-E/MNY OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc MCP6V03-E/SN vs MCP6061-E/MNY
MCP6061T-E/SN OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V03-E/SN vs MCP6061T-E/SN
MCP6V03T-E/SN OP-AMP, 2 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V03-E/SN vs MCP6V03T-E/SN
MCP6061-E/SN OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6V03-E/SN vs MCP6061-E/SN
MCP6061-E/OT OP-AMP, 150 uV OFFSET-MAX, 0.73 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP6V03-E/SN vs MCP6061-E/OT

Related Parts for MCP6V03-E/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6V03-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6V03-E/SN by Microchip Technology Inc

  • Please alert me when MCP6V03-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6V03-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6V03-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6V03-E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6V03-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6V03-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: