Part Details for MCP6N16T-001E/MS by Microchip Technology Inc
Overview of MCP6N16T-001E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4001EUF#TRPBF | Analog Devices | 2A Sync Buck Li-Ion Chr | |
LTC4001EUF-1#PBF | Analog Devices | 2A Sync Buck Li-Ion Chr | |
LT3001ES5#TRPBF | Analog Devices | 36VIN 4W No-Opto Iso Flyback C |
Price & Stock for MCP6N16T-001E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3311
|
Newark | Single, Zero-Drift Instrumentation Amp, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP6N16T-001E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 | Buy Now |
DISTI #
MCP6N16T-001E/MS-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9900 | Buy Now |
DISTI #
MCP6N16T-001E/MS
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6N16T-001E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.9900 / $2.6400 | Buy Now |
DISTI #
579-MCP6N16T-001E/MS
|
Mouser Electronics | Instrumentation Amplifiers Single, Zero-Drift Instr Amp, E temp RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
DISTI #
MCP6N16T-001E/MS
|
Microchip Technology Inc | Single, Zero-Drift Instrumentation Amp, E temp, Projected EOL: 2039-07-03 RoHS: Compliant pbFree: Yes |
5300 Alternates Available |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
70569830
|
RS | Single, Zero-Drift Instrumentation Amp, E temp | Microchip Technology Inc. MCP6N16T-001E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP RoHS: Compliant | Alternative Product Available |
|
$1.7800 / $4.8600 | Buy Now |
|
NAC | Single, Zero-Drift Instrumentation Amp, E temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
DISTI #
MCP6N16T-001E/MS
|
Avnet Silica | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin MSOP T/R (Alt: MCP6N16T-001E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6N16T-001E/MS
MCP6N16T-001E/MS CAD Models
MCP6N16T-001E/MS Part Data Attributes
|
MCP6N16T-001E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N16T-001E/MS
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Min | 89 dB | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 85 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.25% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 56234 | |
Voltage Gain-Nom | 446683 | |
Width | 3 mm |
Alternate Parts for MCP6N16T-001E/MS
This table gives cross-reference parts and alternative options found for MCP6N16T-001E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N16T-001E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6N16-001E/MSVAO | Instrumentation Amplifier, 1 Func, 85uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6N16T-001E/MS vs MCP6N16-001E/MSVAO |
MCP6N16T-001E/MSVAO | Instrumentation Amplifier, 1 Func, 85uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6N16T-001E/MS vs MCP6N16T-001E/MSVAO |
MCP6N16-001E/MS | INSTRUMENTATION AMPLIFIER | Microchip Technology Inc | MCP6N16T-001E/MS vs MCP6N16-001E/MS |