-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8483
|
Newark | Selectable Gain Amp, 900Khz, 125Deg C, Amplifier Type:Variable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:900Khz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Microchip MCP6G01T-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 63 |
|
$0.1280 | Buy Now |
DISTI #
27AC8443
|
Newark | Sot-23 Single 1.8V, 1 Mhz Gain Block, E Temp Rohs Compliant: Yes |Microchip MCP6G01T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4730 | Buy Now |
DISTI #
MCP6G01T-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7041 In Stock |
|
$0.4500 / $0.5800 | Buy Now |
DISTI #
MCP6G01T-E/OT
|
Avnet Americas | SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6G01T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5800 | Buy Now |
DISTI #
579-MCP6G01T-E/OT
|
Mouser Electronics | Special Purpose Amplifiers Single Selectable Gain Amplifier RoHS: Compliant | 2948 |
|
$0.4500 / $0.5800 | Buy Now |
DISTI #
V72:2272_06453729
|
Arrow Electronics | SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2143 Container: Cut Strips | Americas - 500 |
|
$0.4745 / $0.5126 | Buy Now |
DISTI #
MCP6G01T-E/OT
|
Microchip Technology Inc | Single 1.8V, 1 MHz Gain Block, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8700 Alternates Available |
|
$0.4300 / $0.5800 | Buy Now |
DISTI #
70046668
|
RS | Amplifier, Single 1.8V, 1 MHz Gain BLOCK, E Temperature | Microchip Technology Inc. MCP6G01T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4930 / $0.5800 | RFQ |
|
Future Electronics | MCP6G01 Series 1.8 V - 5.5 V 110 μA Analog Selectable Gain Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R RoHS: Compliant | 9000 Factory Stock |
|
$0.4020 / $0.4710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6G01T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6G01T-E/OT
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.9 MHz | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 50 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 1.625 mm |