-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2979
|
Newark | Ic,voltage Controlled Gain Amplifier,single,sop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6G01-E/SN Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
DISTI #
MCP6G01-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
99 In Stock |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
MCP6G01-E/SN
|
Avnet Americas | SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 8-Pin SOIC N - Rail/Tube (Alt: MCP6G01-E/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
579-MCP6G01-E/SN
|
Mouser Electronics | Special Purpose Amplifiers Single Selectable Gain Amplifiers RoHS: Compliant | 418 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
MCP6G01-E/SN
|
Microchip Technology Inc | Single 1.8V, 1 MHz Gain Block, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12428 Alternates Available |
|
$0.4600 / $0.6200 | Buy Now |
DISTI #
70413660
|
RS | Single 1.8V,1MHz Gain Block, MCP6G01-E/SN | Microchip Technology Inc. MCP6G01-E/SN RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.6200 | RFQ |
|
Future Electronics | MCP6G01 Series Single Channel 900 kHz Selectable Gain Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.5500 / $0.6350 | Buy Now |
|
Onlinecomponents.com | SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 8-Pin SOIC N Tube RoHS: Compliant | 12200 Factory Stock |
|
$0.4026 / $0.5007 | Buy Now |
DISTI #
MCP6G01-E/SN
|
Avnet Americas | SP Amp Selectable Gain Amplifier Single R-R I/O 5.5V 8-Pin SOIC N - Rail/Tube (Alt: MCP6G01-E/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
MCP6G01-E/SN
|
TME | IC: operational amplifier, 900kHz, 1.8÷5.5V, Ch: 1, SO8 Min Qty: 3 | 0 |
|
$0.4600 / $0.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6G01-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6G01-E/SN
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 0.9 MHz | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 50 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for MCP6G01-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6G01-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6G03-E/SN | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6G01-E/SN vs MCP6G03-E/SN |
MCP6G03-E/MS | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6G01-E/SN vs MCP6G03-E/MS |
MCP6G03T-E/MS | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6G01-E/SN vs MCP6G03T-E/MS |
MCP6G01-E/MS | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6G01-E/SN vs MCP6G01-E/MS |
MCP6G01T-E/MS | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6G01-E/SN vs MCP6G01T-E/MS |
MCP6G03T-E/SN | INSTRUMENTATION AMPLIFIER, 4500 uV OFFSET-MAX, 0.9 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6G01-E/SN vs MCP6G03T-E/SN |