MCP6C02T-050E/CHY
Microchip Technology Inc
Description: Operational Amplifier

Overview of MCP6C02T-050E/CHY by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CST4835-050E Coilcraft Inc Current sensor, SMT, RoHS, halogen-free
CST4835-050EC Coilcraft Inc Current Sense Transformer
CST4835-050EB Coilcraft Inc Current Sense Transformer

Price & Stock for MCP6C02T-050E/CHY by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94AC7655
Newark Curr Sense Amp, 500Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Input Bias Current:170µa, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:500Khz, Rohs Compliant: Yes |Microchip MCP6C02T-050E/CHY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2417
  • 1 $1.5600
$1.5600 Buy Now
DISTI # 84AC4494
Newark Zero-Drift, Current Sense Amplifier 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP6C02T-050E/CHY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.1400
$1.1400 Buy Now
DISTI # 84AC6438
Newark Curr Sense Amp, 500Khz, -40 To 125Deg C, No. Of Amplifiers:1 Amplifier, Input Bias Current:170µa, Amplifier Case Style:Sot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:500Khz Rohs Compliant: Yes |Microchip MCP6C02T-050E/CHY RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.1900
$2.1900 Buy Now
DISTI # MCP6C02T-050E/CHYCT-ND
DigiKey IC CURR SENSE 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1934
In Stock
  • 1 $1.5000
  • 25 $1.2500
  • 100 $1.1400
  • 3,000 $1.1400
$1.1400 / $1.5000 Buy Now
DISTI # MCP6C02T-050E/CHY
Avnet Americas Current Sense Amplifier, High Side, 500 kHz, 50 V/V, 2 V to 5.5 V, 6 Pins, SOT-23 - Tape and Reel (Alt: MCP6C02T-050E/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.5000
  • 25 $1.2500
  • 100 $1.1400
$1.1400 / $1.5000 Buy Now
DISTI # 579-MCP6C02T050ECHY
Mouser Electronics Current Sense Amplifiers Zero-Drift, Current Sense Amplifier RoHS: Compliant 966
  • 1 $1.5000
  • 25 $1.2500
  • 100 $1.1400
$1.1400 / $1.5000 Buy Now
DISTI # MCP6C02T-050E/CHY
Microchip Technology Inc Uni-/Bi-directional HSCS Amplifier, Gain = 50V/V, Projected EOL: 2044-11-06 RoHS: Compliant pbFree: Yes 18106

Alternates Available
  • 1 $1.5000
  • 25 $1.2500
  • 100 $1.1400
  • 5,000 $1.1200
$1.1200 / $1.5000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.1380
  • 500 $1.1210
  • 1,000 $1.0630
  • 3,000 $1.0220
  • 6,000 $1.0070
  • 9,000 $0.9920
  • 12,000 $0.9770
$0.9770 / $1.1380 Buy Now
DISTI # MCP6C02T-050E/CHY
TME IC: instrumentation amplifier, 500kHz, Uoper: 2÷5.5V, SOT23-6 Min Qty: 1 96
  • 1 $2.8700
  • 5 $2.5100
  • 25 $2.4200
  • 100 $2.1800
$2.1800 / $2.8700 Buy Now
NAC Zero-Drift, High-Side Current Sense Amplifier - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 15000
  • 1 $2.2000
  • 100 $1.9900
  • 500 $1.8300
  • 1,000 $1.7900
$1.7900 / $2.2000 Buy Now
DISTI # MCP6C02T-050E/CHY
Avnet Silica Current Sense Amplifier, High Side, 500 kHz, 50 V/V, 2 V to 5.5 V, 6 Pins, SOT-23 (Alt: MCP6C02T-050E/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505201450914
Chip1Stop Zero-Drift, High-Side Current Sense Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape 2370
  • 1 $1.3900
$1.3900 Buy Now
DISTI # MCP6C02T-050E/CHY
EBV Elektronik Current Sense Amplifier, High Side, 500 kHz, 50 V/V, 2 V to 5.5 V, 6 Pins, SOT-23 (Alt: MCP6C02T-050E/CHY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $1.1380
  • 500 $1.1210
  • 1,000 $1.0630
  • 3,000 $1.0220
  • 6,000 $1.0070
  • 9,000 $0.9920
  • 12,000 $0.9770
$0.9770 / $1.1380 Buy Now

CAD Models for MCP6C02T-050E/CHY by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6C02T-050E/CHY by Microchip Technology Inc

MCP6C02T-050E/CHY
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LSSOP, SOP6,.11,38
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2018-11-30
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
215 µA
Bias Current-Max (IIB) @25C
215 µA
Common-mode Reject Ratio-Min
138 dB
Common-mode Reject Ratio-Nom
163 dB
Frequency Compensation
YES
Input Offset Voltage-Max
14 µV
JESD-30 Code
R-PDSO-G6
Length
2.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP6,.11,38
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Seated Height-Max
1.45 mm
Supply Current-Max
0.725 mA
Supply Voltage Limit-Max
5.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
500
Voltage Gain-Min
50
Wideband
NO
Width
1.6 mm
Want to compare parts?
  1. MCP6C02T-050E/CHY
    Microchip Technology Inc
    Operational Amplifier
    VS

Alternate Parts for MCP6C02T-050E/CHY

This table gives cross-reference parts and alternative options found for MCP6C02T-050E/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6C02T-050E/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6C02T-050H/Q8B Operational Amplifier Microchip Technology Inc MCP6C02T-050E/CHY vs MCP6C02T-050H/Q8B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6C02T-050E/CHY by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6C02T-050E/CHY by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6C02T-050E/CHY would you like to use for your alert(s)?
  • Please alert me when MCP6C02T-050E/CHY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6C02T-050E/CHY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6C02T-050E/CHY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6C02T-050E/CHY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6C02T-050E/CHY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6C02T-050E/CHY by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: