Part Details for MCP6549T-E/STVAO by Microchip Technology Inc
Overview of MCP6549T-E/STVAO by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6549T-E/STVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6549T-E/STVAOCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
579-MCP6549T-E/STVAO
|
Mouser Electronics | Analog Comparators Automotive, Quad 1.6V Open Drain Comparator, E temp RoHS: Compliant | 1920 |
|
$1.2300 / $1.5800 | Buy Now |
DISTI #
MCP6549T-E/STVAO
|
Microchip Technology Inc | Quad 1.6V Open Drain Comparator, E temp, Projected EOL: 2039-02-24 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$1.0800 / $1.4900 | Buy Now |
|
Onlinecomponents.com | Comparator Quad R-R I/O 5.5V Automotive 14-Pin TSSOP T/R RoHS: Compliant | 10000 Factory Stock |
|
$0 | Buy Now |
DISTI #
MCP6549T-E/STVAO
|
EBV Elektronik | Comparator Single CMOS/TTL 600nA 1.6V to 5.5V 14-Pin TSSOP T/R (Alt: MCP6549T-E/STVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP6549T-E/STVAO
MCP6549T-E/STVAO CAD Models
MCP6549T-E/STVAO Part Data Attributes
|
MCP6549T-E/STVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6549T-E/STVAO
Microchip Technology Inc
Comparator, 4 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Response Time-Nom | 3000 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCP6549T-E/STVAO
This table gives cross-reference parts and alternative options found for MCP6549T-E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6549T-E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6549T-I/STX | Comparator, 4 Func, CMOS, PDSO14 | Microchip Technology Inc | MCP6549T-E/STVAO vs MCP6549T-I/STX |
MCP6549-I/ST | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6549T-E/STVAO vs MCP6549-I/ST |
MCP6549T-I/MS | COMPARATOR | Microchip Technology Inc | MCP6549T-E/STVAO vs MCP6549T-I/MS |
MCP6549T-E/ST | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6549T-E/STVAO vs MCP6549T-E/ST |
MCP6549T-I/ST | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP6549T-E/STVAO vs MCP6549T-I/ST |