Part Details for MCP6547T-I/SL by Microchip Technology Inc
Overview of MCP6547T-I/SL by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP6547T-I/SL
MCP6547T-I/SL CAD Models
MCP6547T-I/SL Part Data Attributes
|
MCP6547T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6547T-I/SL
Microchip Technology Inc
COMPARATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Response Time-Nom | 8000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP6547T-I/SL
This table gives cross-reference parts and alternative options found for MCP6547T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6547T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6547T-E/MSVAO | Comparator, 2 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO8 | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547T-E/MSVAO |
MCP6547T-I/P | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547T-I/P |
MCP6547T-I/ST | COMPARATOR | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547T-I/ST |
MCP6547-I/P | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547-I/P |
MCP6547-E/P | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547-E/P |
MCP6547T-I/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547T-I/MS |
MCP6547-E/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547-E/MS |
MCP6547-I/ST | COMPARATOR | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547-I/ST |
MCP6547-I/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547-I/MS |
MCP6547T-E/MS | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6547T-I/SL vs MCP6547T-E/MS |