Part Details for MCP6544-E/STVAO by Microchip Technology Inc
Overview of MCP6544-E/STVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6544-E/STVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP6544-E/STVAO
|
Microchip Technology Inc | Quad 1.6V Push/Pull Comparator, E temp, Projected EOL: 2044-02-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0800 / $1.4500 | Buy Now |
Part Details for MCP6544-E/STVAO
MCP6544-E/STVAO CAD Models
MCP6544-E/STVAO Part Data Attributes
|
MCP6544-E/STVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6544-E/STVAO
Microchip Technology Inc
Comparator, 4 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Response Time-Nom | 4000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MCP6544-E/STVAO
This table gives cross-reference parts and alternative options found for MCP6544-E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6544-E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX993ESD-T | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 300ns Response Time, PDSO14, SO-14 | MCP6544-E/STVAO vs MAX993ESD-T |
MCP6544-E/SL | Microchip Technology Inc | $1.1608 | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP6544-E/STVAO vs MCP6544-E/SL |
MAX993ESD+ | Analog Devices Inc | Check for Price | Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MCP6544-E/STVAO vs MAX993ESD+ |
MCP6544T-E/SL | Microchip Technology Inc | $1.0000 | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP6544-E/STVAO vs MCP6544T-E/SL |
MCP6544-I/OT | Microchip Technology Inc | Check for Price | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | MCP6544-E/STVAO vs MCP6544-I/OT |
MCP6544T-E/P | Microchip Technology Inc | Check for Price | Comparator | MCP6544-E/STVAO vs MCP6544T-E/P |
MAX993ESD | Maxim Integrated Products | Check for Price | Comparator, 4 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO14, SO-14 | MCP6544-E/STVAO vs MAX993ESD |
MCP6544-E/MS | Microchip Technology Inc | Check for Price | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | MCP6544-E/STVAO vs MCP6544-E/MS |
MCP6544-I/SL | Microchip Technology Inc | $1.0809 | QUAD COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP6544-E/STVAO vs MCP6544-I/SL |
ADCMP393ARUZ-RL7 | Analog Devices Inc | Check for Price | Quad Comparator with Known Power-Up State | MCP6544-E/STVAO vs ADCMP393ARUZ-RL7 |