Part Details for MCP6542T-I/SN by Microchip Technology Inc
Overview of MCP6542T-I/SN by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6542T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8506
|
Newark | Comparator, Dual, Push Pull, Soic-8, Comparator Type:Sub-Microamp, No. Of Channels:2Channels, Response Time/Propogation Delay:4Μs, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP6542T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 | Buy Now |
DISTI #
92C4251
|
Newark | Ic, volt Comparator, dual, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6542T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4990 | Buy Now |
DISTI #
30AC9816
|
Newark | Comparator, Dual, Push Pull, Soic-8, Comparator Type:Sub-Microamp, No. Of Comparators:2 Comparators, Response Time:4Μs, Supply Voltage Range:1.6V To 5.5V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Push Pull, Rohs Compliant: Yes |Microchip MCP6542T-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7560 / $0.9520 | Buy Now |
DISTI #
MCP6542T-I/SNCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3562 In Stock |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
MCP6542T-I/SN
|
Avnet Americas | Comparator Dual R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6542T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
579-MCP6542T-I/SN
|
Mouser Electronics | Analog Comparators Dual 1.6V Push/Pull RoHS: Compliant | 10380 |
|
$0.4470 / $0.6000 | Buy Now |
DISTI #
MCP6542T-I/SN
|
Microchip Technology Inc | Dual 1.6V Push/Pull Comparator, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 90001 |
|
$0.4700 / $0.6200 | Buy Now |
DISTI #
70451617
|
RS | Dual 1.6V Push/Pull Comparator, I temp8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. MCP6542T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ |
|
Future Electronics | MCP6542 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 16500Reel |
|
$0.5150 / $0.5300 | Buy Now |
|
Onlinecomponents.com | Dual Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead SOIC - -40°C to +85°C RoHS: Compliant |
13200 In Stock 102300 Factory Stock |
|
$0.4009 / $0.4595 | Buy Now |
Part Details for MCP6542T-I/SN
MCP6542T-I/SN CAD Models
MCP6542T-I/SN Part Data Attributes
|
MCP6542T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6542T-I/SN
Microchip Technology Inc
DUAL COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.002 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MCP6542T-I/SN
This table gives cross-reference parts and alternative options found for MCP6542T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6542T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6542-I/SN | DUAL COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6542T-I/SN vs MCP6542-I/SN |