Part Details for MCP6541T-I/MS by Microchip Technology Inc
Overview of MCP6541T-I/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6541T-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4245
|
Newark | Ic, volt Comparator, single, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6541T-I/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 | Buy Now |
DISTI #
MCP6541T-I/MSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1585 In Stock |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
MCP6541T-I/MS
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6541T-I/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
579-MCP6541T-I/MS
|
Mouser Electronics | Analog Comparators Sgl 1.6V Push/Pull RoHS: Compliant | 8 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
MCP6541T-I/MS
|
Microchip Technology Inc | Single 1.6V Push/Pull Comparator, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
70569865
|
RS | Single 1.6V Push/Pull Comparator, I temp | Microchip Technology Inc. MCP6541T-I/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4110 | Buy Now |
|
Onlinecomponents.com | Single Comparator - Push-Pull Output - 1.6V to 5.5V - 600nA/comparator - Rail to Rail Input - 8-lead MSOP - -40°C to +85°C RoHS: Compliant | 0 |
|
$0.3780 / $0.4430 | Buy Now |
|
Ameya Holding Limited | IC COMP PP I/O SNGL 1.6V 8MSOP | 15000 |
|
RFQ | |
|
NAC | Single 1.6V Push/Pull Comparator, I temp - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$0.4000 / $0.4900 | Buy Now |
Part Details for MCP6541T-I/MS
MCP6541T-I/MS CAD Models
MCP6541T-I/MS Part Data Attributes:
|
MCP6541T-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6541T-I/MS
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4000 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP6541T-I/MS
This table gives cross-reference parts and alternative options found for MCP6541T-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6541T-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6541-I/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6541T-I/MS vs MCP6541-I/MS |
MCP6541-E/MS | COMPARATOR, 7000 uV OFFSET-MAX, 4000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6541T-I/MS vs MCP6541-E/MS |