-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3042
|
Newark | Op Amp, Unity Gain, 90Khz, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:90Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Unity Gain Stable, Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip MCP6424-E/ST RoHS: Compliant Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
MCP6424-E/ST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
MCP6424-E/ST
|
Avnet Americas | OP Amp Quad GP Rail to Rail Input/Output 5.5V 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP6424-E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
579-MCP6424-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 90kHz OP, E temp RoHS: Compliant | 439 |
|
$1.0200 / $1.3200 | Buy Now |
DISTI #
MCP6424-E/ST
|
Microchip Technology Inc | Quad 90KHz R/R I/O Op Amp, Projected EOL: 2039-08-12 RoHS: Compliant pbFree: Yes |
1483 Alternates Available |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
70453469
|
RS | Quad 90kHz OP, E temp14 TSSOP 4.4mm TUBE | Microchip Technology Inc. MCP6424-E/ST RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | MCP6424 Series 1.8 - 5.5 V 90 KHz Quad R/R I/O Op Amp - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 96 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.1900 / $1.2800 | Buy Now |
|
Onlinecomponents.com | OP Amp Quad GP R-R I/O 5.5V Medical 14-Pin TSSOP Tube RoHS: Compliant |
288 In Stock 1440 Factory Stock |
|
$0.9510 / $1.0950 | Buy Now |
DISTI #
63484573
|
Verical | Op Amp Quad GP R-R I/O 5.5V Automotive AEC-Q100 Medical 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2237 | Americas - 288 |
|
$1.2740 / $1.4300 | Buy Now |
DISTI #
MCP6424-E/ST
|
TME | IC: operational amplifier, 90kHz, 1.8÷5.5V, Ch: 4, TSSOP14 Min Qty: 1 | 0 |
|
$1.0800 / $1.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6424-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6424-E/ST
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Current-Max | 0.022 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 90 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP6424-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6424-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6424T-E/ST | OP-AMP | Microchip Technology Inc | MCP6424-E/ST vs MCP6424T-E/ST |