-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4033
|
Newark | Dual 10 Mhz Op, H Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP6292T-H/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now |
DISTI #
150-MCP6292T-H/MSCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5875 In Stock |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
MCP6292T-H/MS
|
Avnet Americas | Operational Amplifier Dual 2.4V to 6V 7V/us 1mA 10MHz Rail-to-Rail 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6292T-H/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0000 / $1.3000 | Buy Now |
DISTI #
579-MCP6292T-H/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 10 MHz OP, H temp RoHS: Compliant | 0 |
|
$1.0000 | Order Now |
DISTI #
MCP6292T-H/MS
|
Microchip Technology Inc | 10 MHz General Purpose 150C Dual Op Amp, Projected EOL: 2044-03-13 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.9900 / $1.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Dual Op Amp - 10 MHZ GBP - 1.0mA - 2.4 to 6.0 VDC - Rail to Rail Out - -40°C to 125°C - 8-lead MSOP - Tape&Reel RoHS: Compliant | 15000 Factory Stock |
|
$0.8940 / $1.8720 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$1.0900 / $1.3400 | Buy Now |
DISTI #
MCP6292T-H/MS
|
Avnet Silica | (Alt: MCP6292T-H/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6292T-H/MS
|
EBV Elektronik | (Alt: MCP6292T-H/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6292T-H/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6292T-H/MS
Microchip Technology Inc
Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6292T-H/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6292T-H/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6292IDGKR | Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | MCP6292T-H/MS vs MCP6292IDGKR |
MCP6292-H/MS | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292T-H/MS vs MCP6292-H/MS |
MCP6292T-H/MSVAO | Operational Amplifier | Microchip Technology Inc | MCP6292T-H/MS vs MCP6292T-H/MSVAO |
MCP6292IDGKT | Dual, 5.5-V, 10-MHz, low noise (8.7-nV/√Hz), RRIO operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | MCP6292T-H/MS vs MCP6292IDGKT |
MCP6292-H/MSVAO | Operational Amplifier | Microchip Technology Inc | MCP6292T-H/MS vs MCP6292-H/MSVAO |
MCP6292T-E/MSVAO | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6292T-H/MS vs MCP6292T-E/MSVAO |