Part Details for MCP6275T-E/SN by Microchip Technology Inc
Overview of MCP6275T-E/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6275T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9929
|
Newark | Ic, operational Amplifier, dual, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6275T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
MCP6275T-E/SN-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 3300 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6700 | Buy Now |
DISTI #
MCP6275T-E/SN
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6275T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
579-MCP6275T-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Connected 2MHz RoHS: Compliant | 0 |
|
$0.6700 | Order Now |
DISTI #
MCP6275T-E/SN
|
Microchip Technology Inc | 2.0-5.5V 2MHZ, IQ/BW selectable. Special Cascaded, Low Power OP Amp, Projected EOL: 2034-06-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6700 / $0.8800 | Buy Now |
DISTI #
70569905
|
RS | Dual Connected 2 MHz OP w/CS, E temp | Microchip Technology Inc. MCP6275T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
|
NAC | Dual Connected 2 MHz OP w/CS, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
DISTI #
MCP6275T-E/SN
|
Avnet Silica | OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R (Alt: MCP6275T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6275T-E/SN
MCP6275T-E/SN CAD Models
MCP6275T-E/SN Part Data Attributes
|
MCP6275T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6275T-E/SN
Microchip Technology Inc
DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.48 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6275T-E/SN
This table gives cross-reference parts and alternative options found for MCP6275T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6275T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6275-E/SN | DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6275T-E/SN vs MCP6275-E/SN |
MCP6285T-E/SN | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6275T-E/SN vs MCP6285T-E/SN |
MCP6285-E/SN | DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6275T-E/SN vs MCP6285-E/SN |