There are no models available for this part yet.
Overview of MCP6241T-E/MC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for MCP6241T-E/MC by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54M4898
|
Newark | Single 1.8V, 550 Khz Op, E Temp 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP6241T-E/MC RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 | Buy Now | |
DISTI #
MCP6241T-E/MC-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3100 | Buy Now | |
DISTI #
MCP6241T-E/MC
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP T/R - Tape and Reel (Alt: MCP6241T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3900 | Buy Now | |
DISTI #
579-MCP6241T-E/MC
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 550 kHz OP E Temp RoHS: Compliant | 0 |
|
$0.3100 | Order Now | |
DISTI #
MCP6241T-E/MC
|
Microchip Technology Inc | 1.8V, 550kHz single low-cost, CMOS Operational AMP, Projected EOL: 2034-05-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2900 / $0.3900 | Buy Now | |
DISTI #
70569972
|
RS | Single 1.8V, 550 kHz OP, E Temp | Microchip Technology Inc. MCP6241T-E/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4600 / $0.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3210 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2491 / $0.2759 | Buy Now | ||
NAC | Single 1.8V, 550 kHz OP, E Temp - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3100 / $0.3800 | Buy Now | ||
DISTI #
MCP6241T-E/MC
|
Avnet Silica | OP Amp Single GP R-R I/O 5.5V 8-Pin DFN EP T/R (Alt: MCP6241T-E/MC) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP6241T-E/MC by Microchip Technology Inc
Part Data Attributes for MCP6241T-E/MC by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
SON, SOLCC8,.11,20
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Min
|
60 dB
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Slew Rate-Nom
|
0.3 V/us
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
550
|
Voltage Gain-Min
|
31620
|
Wideband
|
NO
|
Width
|
2 mm
|
Alternate Parts for MCP6241T-E/MC
This table gives cross-reference parts and alternative options found for MCP6241T-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6241T-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6241T-E/OT | OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6241T-E/MC vs MCP6241T-E/OT |
MCP6241-E/MS | OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, PLASTIC, MS-187, MSOP-8 | Microchip Technology Inc | MCP6241T-E/MC vs MCP6241-E/MS |
MCP6241RT-E/OT | OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6241T-E/MC vs MCP6241RT-E/OT |
MCP6241T-E/SN | OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6241T-E/MC vs MCP6241T-E/SN |
MCP6241UT-E/LT | OP-AMP, 7000 uV OFFSET-MAX, 0.55 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6241T-E/MC vs MCP6241UT-E/LT |