Part Details for MCP6234T-E/SL by Microchip Technology Inc
Overview of MCP6234T-E/SL by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6234T-E/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K1373
|
Newark | Ic, operational Amplifier, quad, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6234T-E/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6360 | Buy Now |
DISTI #
MCP6234T-E/SLCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1844 In Stock |
|
$0.6000 / $0.8100 | Buy Now |
DISTI #
MCP6234T-E/SL
|
Avnet Americas | OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP6234T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.8100 | Buy Now |
DISTI #
579-MCP6234T-E/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 1.8V 200 kHz OP E temp RoHS: Compliant | 1966 |
|
$0.6000 / $0.8100 | Buy Now |
DISTI #
E54:1762_00057339
|
Arrow Electronics | Op Amp Quad GP R-R I/O 6V Automotive AEC-Q100 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks Date Code: 2139 | Europe - 5200 |
|
$0.6234 | Buy Now |
DISTI #
MCP6234T-E/SL
|
Microchip Technology Inc | QUAD 1.8V, 200 KHZ OP, Projected EOL: 2034-03-16 RoHS: Compliant pbFree: Yes | 26350 |
|
$0.5900 / $0.8100 | Buy Now |
DISTI #
70454200
|
RS | Quad 1.8V, 300 kHz OP, E temp14 SOIC .150in T/R | Microchip Technology Inc. MCP6234T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | QUAD 1.8V, 300 KHZ OP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Onlinecomponents.com | Quad Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 14-lead SOIC - Tape&Reel RoHS: Compliant | 26000 Factory Stock |
|
$0.5360 / $0.6160 | Buy Now |
DISTI #
75714818
|
Verical | Op Amp Quad GP R-R I/O 6V Automotive AEC-Q100 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Date Code: 2139 | Americas - 5200 |
|
$0.6234 | Buy Now |
Part Details for MCP6234T-E/SL
MCP6234T-E/SL CAD Models
MCP6234T-E/SL Part Data Attributes
|
MCP6234T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6234T-E/SL
Microchip Technology Inc
QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP6234T-E/SL
This table gives cross-reference parts and alternative options found for MCP6234T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6234T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6234-E/P | Microchip Technology Inc | $0.8023 | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | MCP6234T-E/SL vs MCP6234-E/P |
MCP6234T-E/ST | Microchip Technology Inc | $0.6639 | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP6234T-E/SL vs MCP6234T-E/ST |
TSX634IYPT | STMicroelectronics | $1.8164 | Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz | MCP6234T-E/SL vs TSX634IYPT |
MCP6234-E/STVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 | MCP6234T-E/SL vs MCP6234-E/STVAO |
MCP6144T-I/SL | Microchip Technology Inc | $51.5049 | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | MCP6234T-E/SL vs MCP6144T-I/SL |
MCP6234-E/ST | Microchip Technology Inc | $0.6774 | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP6234T-E/SL vs MCP6234-E/ST |
OPA4314AQPWRQ1 | Texas Instruments | $1.3667 | Automotive-grade, quad, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 | MCP6234T-E/SL vs OPA4314AQPWRQ1 |
OPA4314AIPWR | Texas Instruments | $1.1627 | Quad, 5.5-V, 3-MHz, low noise (4.6-nV/√Hz), RRIO operational amplifier 14-TSSOP -40 to 125 | MCP6234T-E/SL vs OPA4314AIPWR |
MCP6144-E/ST | Microchip Technology Inc | Check for Price | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | MCP6234T-E/SL vs MCP6144-E/ST |
MCP6234T-E/STVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, PDSO14 | MCP6234T-E/SL vs MCP6234T-E/STVAO |