Part Details for MCP608-I/P by Microchip Technology Inc
Overview of MCP608-I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP608-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7224
|
Newark | Op Amp, 155Khz, 0.08V/Us, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:155Khz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Low Power, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Microchip MCP608-I/P Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
MCP608-I/P-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
408 In Stock |
|
$1.1200 | Buy Now |
DISTI #
MCP608-I/P
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP608-I/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8400 / $1.1200 | Buy Now |
DISTI #
579-MCP608-I/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 25 uA 2.5V RoHS: Compliant | 416 |
|
$0.8400 / $1.1200 | Buy Now |
DISTI #
MCP608-I/P
|
Microchip Technology Inc | Single 25 uA, 2.5V Op Amp w/ CS, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1075 Alternates Available |
|
$0.8300 / $1.1200 | Buy Now |
DISTI #
70389196
|
RS | Microchip MCP608-I/P Op Amp, 155kHz Rail-Rail, 2.5 to 6 V, 8-Pin PDIP | Microchip Technology Inc. MCP608-I/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Future Electronics | MCP608 Series Op Amp, Single 25uA, 2.5V w/CS, I-temp RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.1000 / $1.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1020 Factory Stock |
|
$0.7150 / $0.9100 | Buy Now |
|
Ameya Holding Limited | MCP608 Series Op Amp, Single 25uA, 2.5V w/CS, I-temp | 1075 |
|
RFQ | |
|
NAC | Single 25 uA, 2.5V Op Amp w/ CS, I temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 840 |
|
$0.9200 / $1.1400 | Buy Now |
Part Details for MCP608-I/P
MCP608-I/P CAD Models
MCP608-I/P Part Data Attributes:
|
MCP608-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP608-I/P
Microchip Technology Inc
OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 155 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for MCP608-I/P
This table gives cross-reference parts and alternative options found for MCP608-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP608-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP608-I/SN | OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP608-I/P vs MCP608-I/SN |
MCP608-I/ST | OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP608-I/P vs MCP608-I/ST |
MCP608T-I/SN | OP-AMP, 250 uV OFFSET-MAX, 0.155 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP608-I/P vs MCP608T-I/SN |