Part Details for MCP604T-E/ST by Microchip Technology Inc
Overview of MCP604T-E/ST by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP604T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9906
|
Newark | Ic, operational Amplifier, quad, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP604T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 | Buy Now |
DISTI #
MCP604T-E/STCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3852 In Stock |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP604T-E/ST
|
Avnet Americas | OP Amp Quad GP R-R O/P 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP604T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
579-MCP604T-E/ST
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.7V RoHS: Compliant | 1960 |
|
$1.1400 / $1.5100 | Buy Now |
DISTI #
MCP604T-E/ST
|
Microchip Technology Inc | Quad 2.7V Op Amp, Projected EOL: 2034-09-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1300 / $1.5100 | Buy Now |
DISTI #
70570060
|
RS | IC OPAMP GP 2.8MHZ RRO 14TSSOP | Microchip Technology Inc. MCP604T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7800 / $2.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $2.1300 | Buy Now |
|
NAC | Quad 2.7V Op Amp, E temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
MCP604T-E/ST
|
Avnet Silica | OP Amp Quad GP R-R O/P 6V 14-Pin TSSOP T/R (Alt: MCP604T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP604T-E/ST
MCP604T-E/ST CAD Models
MCP604T-E/ST Part Data Attributes
|
MCP604T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP604T-E/ST
Microchip Technology Inc
QUAD OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 1.296 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for MCP604T-E/ST
This table gives cross-reference parts and alternative options found for MCP604T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP604T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP604-E/STVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | MCP604T-E/ST vs MCP604-E/STVAO |
MCP604-I/ST | Microchip Technology Inc | $1.1011 | QUAD OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 | MCP604T-E/ST vs MCP604-I/ST |
MCP604T-I/SLG | Microchip Technology Inc | Check for Price | QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | MCP604T-E/ST vs MCP604T-I/SLG |
MCP604-E/SL | Microchip Technology Inc | $1.0000 | QUAD OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | MCP604T-E/ST vs MCP604-E/SL |
TLV9054IRTER | Texas Instruments | Check for Price | Quad, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 16-WQFN -40 to 125 | MCP604T-E/ST vs TLV9054IRTER |
MCP604T-E/STVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 | MCP604T-E/ST vs MCP604T-E/STVAO |
TLV9054IPWR | Texas Instruments | Check for Price | Quad, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125 | MCP604T-E/ST vs TLV9054IPWR |
MCP604T-I/SL | Microchip Technology Inc | $1.1612 | QUAD OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | MCP604T-E/ST vs MCP604T-I/SL |
MCP604T-E/SL | Microchip Technology Inc | $1.2707 | QUAD OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 | MCP604T-E/ST vs MCP604T-E/SL |
TLV9054IDR | Texas Instruments | Check for Price | Quad, 5.5-V, 5-MHz, 15-V/µs slew rate, RRIO operational amplifier for cost-optimized applications 14-SOIC -40 to 125 | MCP604T-E/ST vs TLV9054IDR |