Part Details for MCP6024T-I/P by Microchip Technology Inc
Overview of MCP6024T-I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP6024T-I/P
MCP6024T-I/P CAD Models
MCP6024T-I/P Part Data Attributes
|
MCP6024T-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6024T-I/P
Microchip Technology Inc
QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Width | 7.62 mm |
Alternate Parts for MCP6024T-I/P
This table gives cross-reference parts and alternative options found for MCP6024T-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6024T-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6024-E/P | QUAD OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Microchip Technology Inc | MCP6024T-I/P vs MCP6024-E/P |
MCP6024-I/P | QUAD OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Microchip Technology Inc | MCP6024T-I/P vs MCP6024-I/P |