MCP6009T-E/SL
Microchip Technology Inc
Description: Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14

Overview of MCP6009T-E/SL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6009T-E/SL by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH3598
Newark Quad, 1Mhz Op Amp, E Temp 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP6009T-E/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.2800
$0.2800 Buy Now
DISTI # 150-MCP6009T-E/SLCT-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2377
In Stock
  • 1 $0.3800
  • 25 $0.3100
  • 100 $0.2800
  • 2,600 $0.2800
$0.2800 / $0.3800 Buy Now
DISTI # MCP6009T-E/SL
Avnet Americas QUAD, 1MHZ OP AMP, E TEMP - Bulk (Alt: MCP6009T-E/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Container: Bulk 0
  • 1 $0.3800
  • 25 $0.3100
  • 100 $0.2800
$0.2800 / $0.3800 Buy Now
DISTI # 579-MCP6009T-E/SL
Mouser Electronics Operational Amplifiers - Op Amps Quad, 1MHz Op Amp, E Temp RoHS: Compliant 2913
  • 1 $0.3800
  • 25 $0.3100
  • 250 $0.2800
$0.2800 / $0.3800 Buy Now
DISTI # MCP6009T-E/SL
Microchip Technology Inc 1 MHZ Gen Purpose Quad Op-Amp with EMI Filter, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes 175857
  • 1 $0.3800
  • 25 $0.3100
  • 100 $0.2800
$0.2800 / $0.3800 Buy Now
Future Electronics Operational Amplifiers - Op Amps Quad, 1MHz Op Amp, E Temp RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks Container: Reel 0
Reel
  • 2,600 $0.3350
  • 5,200 $0.3300
  • 7,800 $0.3250
  • 10,400 $0.3200
  • 13,000 $0.3150
$0.3150 / $0.3350 Buy Now
Onlinecomponents.com   RoHS: Compliant 176800 Factory Stock
  • 2,600 $0.2663
  • 5,200 $0.2558
  • 7,800 $0.2520
  • 10,400 $0.2482
  • 26,000 $0.2445
  • 52,000 $0.2408
$0.2408 / $0.2663 Buy Now
NAC Quad, 1MHz Op Amp, E Temp, 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 140400
  • 1 $0.3800
  • 100 $0.3500
  • 500 $0.3200
  • 1,000 $0.3100
$0.3100 / $0.3800 Buy Now
DISTI # MCP6009T-E/SL
Avnet Silica QUAD, 1MHZ OP AMP, E TEMP (Alt: MCP6009T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP6009T-E/SL
EBV Elektronik QUAD, 1MHZ OP AMP, E TEMP (Alt: MCP6009T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 176800 Factory Stock
  • 2,600 $0.2663
  • 5,200 $0.2558
  • 7,800 $0.2520
  • 10,400 $0.2482
  • 26,000 $0.2445
  • 52,000 $0.2408
$0.2408 / $0.2663 Buy Now

CAD Models for MCP6009T-E/SL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6009T-E/SL by Microchip Technology Inc

MCP6009T-E/SL
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-14
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
76 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1600 µV
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Power
NO
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Slew Rate-Nom
1.9 V/us
Supply Current-Max
0.28 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
177827
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. MCP6009T-E/SL
    Microchip Technology Inc
    Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14
    VS

Alternate Parts for MCP6009T-E/SL

This table gives cross-reference parts and alternative options found for MCP6009T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6009T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6009-E/ST Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6009T-E/SL vs MCP6009-E/ST
MCP6009-E/SL Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6009T-E/SL vs MCP6009-E/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6009T-E/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6009T-E/SL by Microchip Technology Inc

  • Please alert me when MCP6009T-E/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6009T-E/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6009T-E/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6009T-E/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6009T-E/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6009T-E/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: