Amplifier Circuits
MCP6004T-E/ST
Microchip Technology Inc
Description: QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14

Overview of MCP6004T-E/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6004T-E/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 22AC3136
Newark Op-Amp, 1Mhz, 0.6V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP6004T-E/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3092
  • 1 $0.6030
  • 10 $0.5860
  • 25 $0.5200
  • 50 $0.4890
$0.4890 / $0.6030 Buy Now
DISTI # 88H9863
Newark Ic, operational Amplifier, quad, cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP6004T-E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.4540
$0.4540 Buy Now
DISTI # 41AH8493
Newark Op-Amp, 1Mhz, 0.6V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.6V/Μs, Supply Voltage Range:1.8V To 6V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip MCP6004T-E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.4400
$0.4400 Buy Now
DISTI # MCP6004T-E/STCT-ND
DigiKey IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 22119
In Stock
  • 1 $0.5900
  • 25 $0.5000
  • 100 $0.4400
  • 2,500 $0.4400
$0.4400 / $0.5900 Buy Now
DISTI # MCP6004T-E/ST
Avnet Americas OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP6004T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.5900
  • 25 $0.5000
  • 100 $0.4444
$0.4444 / $0.5900 Buy Now
DISTI # 579-MCP6004T-E/ST
Mouser Electronics Operational Amplifiers - Op Amps Quad 1.8V 1MHz RoHS: Compliant 86872
  • 1 $0.5900
  • 100 $0.5000
  • 500 $0.4400
$0.4400 / $0.5900 Buy Now
DISTI # V72:2272_06447017
Arrow Electronics Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2311 Container: Cut Strips Americas - 9950
  • 1 $0.5827
  • 10 $0.5740
  • 25 $0.5653
  • 100 $0.5565
  • 250 $0.5478
  • 500 $0.5391
  • 1,000 $0.5304
  • 3,000 $0.5217
  • 6,000 $0.5129
$0.5129 / $0.5827 Buy Now
DISTI # MCP6004T-E/ST
Microchip Technology Inc Quad, 1.8V, 1MHz OP, Projected EOL: 2034-11-06 RoHS: Compliant pbFree: Yes 3551

Alternates Available
  • 1 $0.5900
  • 25 $0.5000
  • 100 $0.4400
$0.4400 / $0.5900 Buy Now
DISTI # 70451886
RS Quad 1.8V, 1MHz OP, E temp14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP6004T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 2,500 $0.8200
  • 25,000 $0.7800
  • 125,000 $0.7300
  • 250,000 $0.6900
$0.6900 / $0.8200 RFQ
Future Electronics MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,500 $0.5400
$0.5400 Buy Now
Onlinecomponents.com Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead TSSOP - -40°C to +125°C RoHS: Compliant 7500 In Stock
  • 2,500 $0.4148
  • 5,000 $0.4085
  • 7,500 $0.4024
  • 10,000 $0.3964
  • 15,000 $0.3904
  • 25,000 $0.3846
$0.3846 / $0.4148 Buy Now
DISTI # 67208120
Verical Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2311 Americas - 9950
  • 6,000 $0.5129
$0.5129 Buy Now
DISTI # 75712741
Verical Op Amp Quad Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 Americas - 7500
  • 2,500 $0.5392
  • 5,000 $0.5311
  • 7,500 $0.5231
  • 10,000 $0.5153
  • 15,000 $0.5075
$0.5075 / $0.5392 Buy Now
Ameya Holding Limited MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14 40000
RFQ
NAC Quad 1.8V, 1MHz OP, E temp - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 349465
  • 1 $0.6200
  • 100 $0.5600
  • 500 $0.5100
  • 1,000 $0.5000
$0.5000 / $0.6200 Buy Now
DISTI # MCP6004T-E/ST
Avnet Silica OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R (Alt: MCP6004T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Silica - 75000
Buy Now
DISTI # MCP6004T-E/ST
EBV Elektronik OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP T/R (Alt: MCP6004T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead TSSOP - -40°C to +125°C RoHS: Compliant 7500 In Stock
  • 2,500 $0.4148
  • 5,000 $0.4085
  • 7,500 $0.4024
  • 10,000 $0.3964
  • 15,000 $0.3904
  • 25,000 $0.3846
$0.3846 / $0.4148 Buy Now
Win Source Electronics 1 MHz, Low-Power Op Amp | IC OPAMP GP 4 CIRCUIT 14TSSOP 137735
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for MCP6004T-E/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6004T-E/ST by Microchip Technology Inc

MCP6004T-E/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
76 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4500 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
0.6 V/us
Supply Current-Max
0.68 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
1000
Voltage Gain-Min
25118.86
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. MCP6004T-E/ST
    Microchip Technology Inc
    QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14
    VS

Alternate Parts for MCP6004T-E/ST

This table gives cross-reference parts and alternative options found for MCP6004T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6004T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6004-E/ST QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6004T-E/ST vs MCP6004-E/ST
MCP6004T-I/ST QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP6004T-E/ST vs MCP6004T-I/ST
Part Number Description Manufacturer Compare
MCP6004-E/P QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-14 Microchip Technology Inc MCP6004T-E/ST vs MCP6004-E/P
MCP6004T-E/SL QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 Microchip Technology Inc MCP6004T-E/ST vs MCP6004T-E/SL
PTLV9004IRTER 4-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems 16-WQFN -40 to 125 Texas Instruments MCP6004T-E/ST vs PTLV9004IRTER
MCP6004-E/ST QUAD OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6004T-E/ST vs MCP6004-E/ST
MCP6L04T-E/ST QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP6004T-E/ST vs MCP6L04T-E/ST
PTLV9004IPWR 4-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems 14-TSSOP -40 to 125 Texas Instruments MCP6004T-E/ST vs PTLV9004IPWR
MCP6004T-E/P Operational Amplifier Microchip Technology Inc MCP6004T-E/ST vs MCP6004T-E/P
PTLV9004IDR 4-Channel, 1MHz, RRIO, 1.8V to 5.5V Operational Amplifier for Cost-Optimized Systems 14-SOIC -40 to 125 Texas Instruments MCP6004T-E/ST vs PTLV9004IDR
MCP6004T-E/SLVAO Operational Amplifier, 4 Func, 4500uV Offset-Max, CMOS, PDSO14 Microchip Technology Inc MCP6004T-E/ST vs MCP6004T-E/SLVAO
MAX4294EUD+ Ultra-Small, +1.8V, µPower, Rail-to-Rail I/O Op Amps, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MCP6004T-E/ST vs MAX4294EUD+

Related Parts for MCP6004T-E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6004T-E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6004T-E/ST by Microchip Technology Inc

  • Please alert me when MCP6004T-E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6004T-E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6004T-E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6004T-E/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6004T-E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6004T-E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: