-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7462
|
Newark | Da Converter, 12Bit, Soic-14, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:14Pins, Input Channel Type:Serial, Product Range:- Rohs Compliant: Yes |Microchip MCP4922-E/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2592 |
|
$2.7500 / $3.6100 | Buy Now |
DISTI #
08J8748
|
Newark | Digital To Analog Converter Dac, 12 Bit, Soic-14, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:14Pins, Data Interface:Serial Rohs Compliant: Yes |Microchip MCP4922-E/SL RoHS: Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 | Buy Now |
DISTI #
MCP4922-E/SL-ND
|
DigiKey | IC DAC 12BIT V-OUT 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
4024 In Stock |
|
$2.6400 / $3.4700 | Buy Now |
DISTI #
MCP4922-E/SL
|
Avnet Americas | DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N Tube - Rail/Tube (Alt: MCP4922-E/SL) RoHS: Compliant Min Qty: 114 Package Multiple: 57 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.6400 / $3.4700 | Buy Now |
DISTI #
579-MCP4922-E/SL
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-bit SPI int RoHS: Compliant | 7856 |
|
$2.3900 / $2.7800 | Buy Now |
DISTI #
MCP4922-E/SL
|
Microchip Technology Inc | Voltage Out 12 bit DAC, DUAL channel without Internal Reference, Projected EOL: 2034-06-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5200 / $3.4700 | Buy Now |
DISTI #
70046157
|
RS | Microchip 2-channel 12 bit Serial DAC 14-Pin SOIC | Microchip Technology Inc. MCP4922-E/SL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 494 |
|
$2.1800 | Buy Now |
|
Future Electronics | MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 171 Package Multiple: 57 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.8300 / $3.2700 | Buy Now |
|
Onlinecomponents.com | DAC - Dual - 12 bit - Serial - 2.7V to 5.5V - SOIC - 14-Pin. RoHS: Compliant |
1539 In Stock 1197 Factory Stock |
|
$2.0100 / $2.1600 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4922-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4922-E/SL
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.2929% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4922-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4922-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4922-E/SLVAO | D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 | Microchip Technology Inc | MCP4922-E/SL vs MCP4922-E/SLVAO |
MCP4922T-E/SLVAO | D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 | Microchip Technology Inc | MCP4922-E/SL vs MCP4922T-E/SLVAO |