Part Details for MCP4911-E/MC by Microchip Technology Inc
Overview of MCP4911-E/MC by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4911-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0100
|
Newark | Digital To Analog Converter Dac, 10 Bit, Dfn-8, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:8Pins, Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip MCP4911-E/MC RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 | Buy Now |
DISTI #
MCP4911-E/MC-ND
|
DigiKey | IC DAC 10BIT V-OUT 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
300 In Stock |
|
$1.3900 / $1.8300 | Buy Now |
DISTI #
MCP4911-E/MC
|
Avnet Americas | DAC 1-CH Resistor-String 10-bit 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP4911-E/MC) RoHS: Compliant Min Qty: 300 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.3900 / $1.8300 | Buy Now |
DISTI #
579-MCP4911-E/MC
|
Mouser Electronics | Digital to Analog Converters - DAC Single 10-bit DAC w/SPI interface RoHS: Compliant | 437 |
|
$1.3900 / $1.8300 | Buy Now |
DISTI #
MCP4911-E/MC
|
Microchip Technology Inc | Single 10-bit DAC with SPI interface, Projected EOL: 2034-04-16 RoHS: Compliant pbFree: Yes |
1200 Alternates Available |
|
$1.3200 / $1.8300 | Buy Now |
DISTI #
70388479
|
RS | Converters, Digital to Analog, DAC Single 12-bit DAC w/SPI interface | Microchip Technology Inc. MCP4911-E/MC RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
|
Future Electronics | MCP4911 Series 1 Ch 10-Bit Voltage Output Digital-to-Analog Converter-DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 50Tube |
|
$1.3700 / $1.5500 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 10-bit - Automotive - 8-Pin DFN EP - Tube RoHS: Compliant |
450 In Stock 1200 Factory Stock |
|
$1.1700 / $1.3100 | Buy Now |
DISTI #
69184659
|
Verical | DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2316 | Americas - 450 |
|
$1.5210 / $1.7030 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ |
Part Details for MCP4911-E/MC
MCP4911-E/MC CAD Models
MCP4911-E/MC Part Data Attributes
|
MCP4911-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4911-E/MC
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.34179% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP4911-E/MC
This table gives cross-reference parts and alternative options found for MCP4911-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4911-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4911T-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4911-E/MC vs MCP4911T-E/SN |
MCP4911T-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4911-E/MC vs MCP4911T-E/MS |
MCP4911-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4911-E/MC vs MCP4911-E/SN |
MCP4911-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4911-E/MC vs MCP4911-E/MS |