MCP48FVB21-E/UN
Microchip Technology Inc
Description: 12-BIT DAC

Overview of MCP48FVB21-E/UN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP48FVB21-E/UN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52Y7129
Newark Single Channel, 12-Bit, Volatile, Spi Dac 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP48FVB21-E/UN Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3400
$1.3400 Buy Now
DISTI # MCP48FVB21-E/UN-ND
DigiKey IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube 1010
In Stock
  • 1 $1.7300
  • 25 $1.4300
  • 100 $1.3000
$1.3000 / $1.7300 Buy Now
DISTI # MCP48FVB21-E/UN
Avnet Americas DAC 1-CH Resistor-String 12-Bit 10-Pin MSOP Tube - Bulk (Alt: MCP48FVB21-E/UN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 1 $1.7300
  • 25 $1.4300
  • 100 $1.3000
$1.3000 / $1.7300 Buy Now
DISTI # 579-MCP48FVB21-E/UN
Mouser Electronics Digital to Analog Converters - DAC 1 Channel, 12-Bit Volatile, SPI DAC RoHS: Compliant 2627
  • 1 $1.7300
  • 25 $1.4300
  • 300 $1.3000
$1.3000 / $1.7300 Buy Now
DISTI # MCP48FVB21-E/UN
Microchip Technology Inc Volatile 12-Bit Single DAC, Projected EOL: 2039-09-25 RoHS: Compliant pbFree: Yes 5192

Alternates Available
  • 1 $1.7300
  • 25 $1.4300
  • 100 $1.3000
  • 1,000 $1.2600
  • 5,000 $1.2500
$1.2500 / $1.7300 Buy Now
Future Electronics Digital to Analog Converters - DAC 1 Channel, 12-Bit Volatile, SPI DAC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel 0
Reel
  • 2,500 $1.4200
$1.4200 Buy Now
Onlinecomponents.com DAC - 1-Channel - 12-bit - 10-Pin MSOP - Tube RoHS: Compliant 5100 Factory Stock
  • 100 $1.3800
  • 300 $1.3000
  • 500 $1.2800
  • 1,000 $1.2300
  • 2,500 $1.1800
  • 5,000 $1.1700
  • 7,500 $1.1500
  • 10,000 $1.1300
$1.1300 / $1.3800 Buy Now
NAC Single channel, 12-bit, volatile, SPI DAC - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 4100
  • 1 $1.7200
  • 100 $1.5600
  • 500 $1.4400
  • 1,000 $1.4000
$1.4000 / $1.7200 Buy Now
DISTI # MCP48FVB21-E/UN
Avnet Silica (Alt: MCP48FVB21-E/UN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP48FVB21-E/UN
EBV Elektronik (Alt: MCP48FVB21-E/UN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics DAC - 1-Channel - 12-bit - 10-Pin MSOP - Tube RoHS: Compliant 5100 Factory Stock
  • 100 $1.3800
  • 300 $1.3000
  • 500 $1.2800
  • 1,000 $1.2300
  • 2,500 $1.1800
  • 5,000 $1.1700
  • 7,500 $1.1500
  • 10,000 $1.1300
$1.1300 / $1.3800 Buy Now

CAD Models for MCP48FVB21-E/UN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP48FVB21-E/UN by Microchip Technology Inc

MCP48FVB21-E/UN
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
2
Number of Bits
12
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Settling Time-Nom (tstl)
7.8 µs
Supply Current-Max
1.7 mA
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. MCP48FVB21-E/UN
    Microchip Technology Inc
    12-BIT DAC
    VS

Alternate Parts for MCP48FVB21-E/UN

This table gives cross-reference parts and alternative options found for MCP48FVB21-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FVB21-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP48FVB21T-E/UN 12-BIT DAC Microchip Technology Inc MCP48FVB21-E/UN vs MCP48FVB21T-E/UN

Related Parts for MCP48FVB21-E/UN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP48FVB21-E/UN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP48FVB21-E/UN by Microchip Technology Inc

  • Please alert me when MCP48FVB21-E/UN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP48FVB21-E/UN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP48FVB21-E/UN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP48FVB21-E/UN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP48FVB21-E/UN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP48FVB21-E/UN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: