-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC DAC SPI 8BIT 2CH NV 10MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7124
|
Newark | Dual Channel, 8-Bit, Volatile, Spi Dac 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP48FVB02T-E/UN RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
150-MCP48FVB02T-E/UNCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2723 In Stock |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
MCP48FVB02T-E/UN
|
Avnet Americas | DUAL CHANNEL, 8-BIT, VOLATILE, SPI DAC - Tape and Reel (Alt: MCP48FVB02T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1600 / $1.5400 | Buy Now |
DISTI #
579-MCP48FVB02T-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 2 Channel, 8-Bit Volatile, SPI DAC RoHS: Compliant | 4827 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
MCP48FVB02T-E/UN
|
Microchip Technology Inc | Volatile 8-bit Dual DAC, Projected EOL: 2039-09-25 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.1200 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 8-bit - 10-Pin MSOP - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$1.0000 / $1.1700 | Buy Now |
|
NAC | Dual channel, 8-bit, volatile, SPI DAC - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.2500 / $1.5400 | Buy Now |
DISTI #
MCP48FVB02T-E/UN
|
Avnet Silica | DUAL CHANNEL, 8-BIT, VOLATILE, SPI DAC (Alt: MCP48FVB02T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP48FVB02T-E/UN
|
EBV Elektronik | DUAL CHANNEL, 8-BIT, VOLATILE, SPI DAC (Alt: MCP48FVB02T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP48FVB02T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FVB02T-E/UN
Microchip Technology Inc
IC DAC SPI 8BIT 2CH NV 10MSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 1.75 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP48FVB02T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FVB02T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48FVB02-E/UN | IC DAC SPI 8BIT 2CH NV 10MSOP | Microchip Technology Inc | MCP48FVB02T-E/UN vs MCP48FVB02-E/UN |