-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0685
|
Newark | Msop Single Channel, 8-Bit, Volatile, Spi Dac Rohs Compliant: Yes |Microchip MCP48FVB01-E/UN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7050 | Buy Now |
DISTI #
52Y7121
|
Newark | Single Channel, 8-Bit, Volatile, Spi Dac 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP48FVB01-E/UN Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 | Buy Now |
DISTI #
MCP48FVB01-E/UN-ND
|
DigiKey | IC DAC 8BIT V-OUT 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
537 In Stock |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
MCP48FVB01-E/UN
|
Avnet Americas | DAC 1-CH R-2R 8-Bit 10-Pin MSOP Tube - Rail/Tube (Alt: MCP48FVB01-E/UN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
579-MCP48FVB01-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 1 Channel, 8-Bit Volatile, SPI DAC RoHS: Compliant | 393 |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
MCP48FVB01-E/UN
|
Microchip Technology Inc | Volatile 8-bit Single DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6200 Alternates Available |
|
$0.6500 / $0.8900 | Buy Now |
|
Future Electronics | Digital to Analog Converters - DAC 1 Channel, 8-Bit Volatile, SPI DAC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7350 / $0.8400 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 8-bit - 10-Pin MSOP - Tube RoHS: Compliant | 6200 Factory Stock |
|
$0.5900 / $0.7430 | Buy Now |
DISTI #
MCP48FVB01-E/UN
|
Avnet Americas | DAC 1-CH R-2R 8-Bit 10-Pin MSOP Tube - Rail/Tube (Alt: MCP48FVB01-E/UN) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.8900 | Buy Now |
|
Ameya Holding Limited | MCP48FVB01-E/UN , 8 位-Bit DAC, 10针 MSOP封装 | 6800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP48FVB01-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FVB01-E/UN
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 1.7 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP48FVB01-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FVB01-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48FVB01T-E/UN | 8-BIT DAC | Microchip Technology Inc | MCP48FVB01-E/UN vs MCP48FVB01T-E/UN |