Part Details for MCP48FEB14T-E/MQ by Microchip Technology Inc
Overview of MCP48FEB14T-E/MQ by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP48FEB14T-E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6439
|
Newark | Quad Channel, 10-Bit, Eeprom, Spi Dac 20 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP48FEB14T-E/MQ Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 | Buy Now |
DISTI #
150-MCP48FEB14T-E/MQCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 20VQFN Min Qty: 3300 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4000 | Buy Now |
DISTI #
MCP48FEB14T-E/MQ
|
Avnet Americas | DAC 4-CH R-2R 10-Bit 20-Pin VQFN T/R - Tape and Reel (Alt: MCP48FEB14T-E/MQ) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$4.4000 / $5.8000 | Buy Now |
DISTI #
579-MCP48FEB14T-E/MQ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Channel, 10-Bit, EEPROM, SPI DAC | 0 |
|
$4.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0200 / $11.7900 | Buy Now | |
DISTI #
MCP48FEB14T-E/MQ
|
Avnet Americas | DAC 4-CH R-2R 10-Bit 20-Pin VQFN T/R - Tape and Reel (Alt: MCP48FEB14T-E/MQ) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$4.4000 / $5.8000 | Buy Now |
|
Ameya Holding Limited | 3300 |
|
RFQ | ||
|
NAC | Quad Channel, 10-Bit, EEPROM, SPI DAC, 20 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.5500 / $5.4900 | Buy Now |
|
Master Electronics | 0 |
|
$4.0200 / $11.7900 | Buy Now |
Part Details for MCP48FEB14T-E/MQ
MCP48FEB14T-E/MQ CAD Models
MCP48FEB14T-E/MQ Part Data Attributes:
|
MCP48FEB14T-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB14T-E/MQ
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1464% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 2.6 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP48FEB14T-E/MQ
This table gives cross-reference parts and alternative options found for MCP48FEB14T-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB14T-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48FEB14T-20E/MQ | D/A Converter | Microchip Technology Inc | MCP48FEB14T-E/MQ vs MCP48FEB14T-20E/MQ |
MCP48FEB14T-20E/ST | D/A Converter | Microchip Technology Inc | MCP48FEB14T-E/MQ vs MCP48FEB14T-20E/ST |
MCP48FEB14-20E/ST | D/A Converter | Microchip Technology Inc | MCP48FEB14T-E/MQ vs MCP48FEB14-20E/ST |