Part Details for MCP48FEB11-E/UN by Microchip Technology Inc
Overview of MCP48FEB11-E/UN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP48FEB11-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7113
|
Newark | Single Channel, 10-Bit, Nonvolatile, Spi Dac 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP48FEB11-E/UN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
MCP48FEB11-E/UN-ND
|
DigiKey | IC DAC 10BIT V-OUT 10MSOP Min Qty: 400 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
MCP48FEB11-E/UN
|
Avnet Americas | DAC 1-CH Resistor-String 10Bit 10-Pin MSOP Tube - Rail/Tube (Alt: MCP48FEB11-E/UN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
579-MCP48FEB11-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 1 Channel, 10-Bit Non-Vol, SPI DAC RoHS: Compliant | 360 |
|
$1.0300 / $1.3600 | Buy Now |
DISTI #
MCP48FEB11-E/UN
|
Microchip Technology Inc | Non-Volatile 10-bit Single DAC, Projected EOL: 2039-09-25 RoHS: Compliant pbFree: Yes |
3050 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 10-bit - 10-Pin MSOP - Tube RoHS: Compliant | 3000 Factory Stock |
|
$0.8860 / $1.0570 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.4652 / $3.1680 | Buy Now | |
|
NAC | Single channel, 10-bit, nonvolatile, SPI DAC - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 2400 |
|
$1.0900 / $1.3400 | Buy Now |
Part Details for MCP48FEB11-E/UN
MCP48FEB11-E/UN CAD Models
MCP48FEB11-E/UN Part Data Attributes
|
MCP48FEB11-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB11-E/UN
Microchip Technology Inc
10-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 1.9 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP48FEB11-E/UN
This table gives cross-reference parts and alternative options found for MCP48FEB11-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB11-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7541M | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | MCP48FEB11-E/UN vs ICM7541M |