-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3246
|
Newark | Dac, Octal, 8Bit, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:I2C, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Serial Rohs Compliant: Yes |Microchip MCP47FEB08-20E/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.9400 | Buy Now |
DISTI #
150-MCP47FEB08-20E/ST-ND
|
DigiKey | IC DAC 8BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
240 In Stock |
|
$3.4600 / $4.5800 | Buy Now |
DISTI #
MCP47FEB08-20E/ST
|
Avnet Americas | DAC 8-Channel 8-bit 20-Pin TSSOP - Bulk (Alt: MCP47FEB08-20E/ST) RoHS: Not Compliant Min Qty: 74 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8 |
|
$3.4600 / $4.5800 | Buy Now |
DISTI #
83AH3246
|
Avnet Americas | DAC 8-Channel 8-bit 20-Pin TSSOP - Bulk (Alt: 83AH3246) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$3.6000 | Buy Now |
DISTI #
579-MCP47FEB0820E/ST
|
Mouser Electronics | Digital to Analog Converters - DAC Octal Channel, 8-Bit, EEPROM, I2C DAC RoHS: Compliant | 144 |
|
$3.4600 / $4.5800 | Buy Now |
DISTI #
MCP47FEB08-20E/ST
|
Microchip Technology Inc | 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM, Projected EOL: 2044-04-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.2800 / $4.5800 | Buy Now |
|
Future Electronics | Digital to Analog Converter RoHS: Compliant pbFree: Yes Min Qty: 74 Package Multiple: 74 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$3.4000 / $3.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $3.7800 | Buy Now |
DISTI #
77910282
|
Verical | 8-Bit Octal Output DAC w/EEPROM and I2C RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 45 |
|
$7.2836 / $7.7164 | Buy Now |
DISTI #
MCP47FEB08-20E/ST
|
TME | IC: D/A converter, 8bit, Ch: 8, TSSOP20, -40÷125°C Min Qty: 1 | 45 |
|
$5.1000 / $6.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47FEB08-20E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FEB08-20E/ST
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-06-22 | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.1953125% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP47FEB08-20E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FEB08-20E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47FEB08T-20E/ST | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 | Microchip Technology Inc | MCP47FEB08-20E/ST vs MCP47FEB08T-20E/ST |