There are no models available for this part yet.
Overview of MCP47CVB22-E/MG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MCP47CVB22-E/MG by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC1491
|
Newark | I2C, Dual Channel, 12-Bit, Volatile 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47CVB22-E/MG Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now | |
DISTI #
MCP47CVB22-E/MG-ND
|
DigiKey | IC DAC 12BIT V-OUT 16QFN Min Qty: 240 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4400 | Buy Now | |
DISTI #
MCP47CVB22-E/MG
|
Avnet Americas | DAC 2-Channel Resistor-Ladder 12-bit 16-Pin QFN Tube - Rail/Tube (Alt: MCP47CVB22-E/MG) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4400 / $3.2300 | Buy Now | |
DISTI #
579-MCP47CVB22-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC 12-bit, Dual Channel Volatile DAC with I2C Interface RoHS: Compliant | 0 |
|
$2.4400 / $3.2300 | Order Now | |
DISTI #
MCP47CVB22-E/MG
|
Microchip Technology Inc | 12-bit, Dual Channel Volatile DAC with I2C Interface, Projected EOL: 2044-08-27 RoHS: Compliant pbFree: Yes |
2060 Alternates Available |
|
$2.3400 / $3.2300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$2.5100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$2.5100 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$2.5100 | Buy Now | ||
Onlinecomponents.com | DAC - 2-Channel - 12-bit - 16-Pin QFN EP - Tube RoHS: Compliant | 2040 Factory Stock |
|
$2.1100 / $2.6900 | Buy Now | ||
DISTI #
MCP47CVB22-E/MG
|
TME | IC: D/A converter, 12bit, 3.4Msps, Ch: 2, 1.8÷5.5V, QFN16, -40÷125°C Min Qty: 1 | 0 |
|
$2.6200 / $3.4500 | RFQ |
CAD Models for MCP47CVB22-E/MG by Microchip Technology Inc
Part Data Attributes for MCP47CVB22-E/MG by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
0.8 mm
|
Settling Time-Nom (tstl)
|
16 µs
|
Supply Current-Max
|
0.72 mA
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for MCP47CVB22-E/MG
This table gives cross-reference parts and alternative options found for MCP47CVB22-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47CVB22-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47CVB21T-E/MG | D/A Converter | Microchip Technology Inc | MCP47CVB22-E/MG vs MCP47CVB21T-E/MG |
MCP47CVB21-E/MF | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | Microchip Technology Inc | MCP47CVB22-E/MG vs MCP47CVB21-E/MF |
MCP47CVB21-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP47CVB22-E/MG vs MCP47CVB21-E/MG |
MCP47CVB21T-E/UN | D/A Converter | Microchip Technology Inc | MCP47CVB22-E/MG vs MCP47CVB21T-E/UN |
MAX5157ACEE+T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, QSOP-16 | Maxim Integrated Products | MCP47CVB22-E/MG vs MAX5157ACEE+T |
MAX5157AEEE | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB22-E/MG vs MAX5157AEEE |
MAX5157ACEE | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB22-E/MG vs MAX5157ACEE |
MAX5157AEEE-T | D/A Converter, 2 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB22-E/MG vs MAX5157AEEE-T |
MAX5157ACEE-T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MCP47CVB22-E/MG vs MAX5157ACEE-T |
MCP47CVB22T-E/MG | D/A Converter | Microchip Technology Inc | MCP47CVB22-E/MG vs MCP47CVB22T-E/MG |