-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP47A1T-A0E/LT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X0256
|
Newark | Digital Potentiometer, 20Kohm, 65, Single, Sc-70-6, Resolution (Bits):6Bit, Sampling Rate:-, Input Channel Type:-, Supply Voltage Range:1.8V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins, Data Interface:I2C, Product Range:- Rohs Compliant: Yes |Microchip MCP47A1T-A0E/LT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 807 |
|
$0.3450 | Buy Now |
DISTI #
06W2873
|
Newark | Digital Potentiometer, 20Kohm, 65, Single, Sc-70-6, Full Reel, Resolution (Bits):6Bit, Sampling Rate:-, Input Channel Type:-, Supply Voltage Range:1.8V To 5.5V, Adc/Dac Case Style:Sc-70, No. Of Pins:6Pins, Data Interface:I2C Rohs Compliant: Yes |Microchip MCP47A1T-A0E/LT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 | Buy Now |
DISTI #
MCP47A1T-A0E/LTCT-ND
|
DigiKey | IC DAC 6BIT V-OUT SC70-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15320 In Stock |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
MCP47A1T-A0E/LT
|
Avnet Americas | DAC 1-CH Resistor-String 6-bit 6-Pin SC-70 T/R - Tape and Reel (Alt: MCP47A1T-A0E/LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
18X0256
|
Avnet Americas | DAC 1-CH Resistor-String 6-bit 6-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 18X0256) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 1 Days Container: Ammo Pack | 807 Partner Stock |
|
$0.6660 / $0.7700 | Buy Now |
DISTI #
579-MCP47A1T-A0E/LT
|
Mouser Electronics | Digital to Analog Converters - DAC 6-Bit Volatile DAC with Command Code RoHS: Compliant | 5987 |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
V72:2272_06446800
|
Arrow Electronics | DAC 1-CH Resistor-String 6-bit 6-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1532 Container: Cut Strips | Americas - 795 |
|
$0.6284 / $0.6818 | Buy Now |
DISTI #
MCP47A1T-A0E/LT
|
Microchip Technology Inc | 6-BIT 12C DAC with command code in SC70, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 35328 |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
70454219
|
RS | 6-Bit Volatile DAC w/ Command Code6 SC70 T/R | Microchip Technology Inc. MCP47A1T-A0E/LT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Future Electronics | MCP47A1 Series 5 Channel 5.5 V 6-Bit I2C Surface Mount D/A Converter - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.5910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP47A1T-A0E/LT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47A1T-A0E/LT
Microchip Technology Inc
MCP47A1T-A0E/LT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 1.56% | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 15 µs | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |