-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-BIT DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1737
|
Newark | Digital To Analogue Converter, 10 Bit, Serial, Dfn, 6 Rohs Compliant: Yes |Microchip MCP4716A0T-E/MAY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
MCP4716A0T-E/MAYCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 6DFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5438 In Stock |
|
$0.8200 / $1.0800 | Buy Now |
DISTI #
MCP4716A0T-E/MAY
|
Avnet Americas | DAC 1-CH Resistor-String 10-bit 6-Pin DFN EP T/R - Tape and Reel (Alt: MCP4716A0T-E/MAY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $1.0800 | Buy Now |
DISTI #
579-MCP4716A0TEMAY
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 10B NV DAC w/Ex Vref & I2C interfac RoHS: Compliant | 2473 |
|
$0.8200 / $1.0800 | Buy Now |
DISTI #
MCP4716A0T-E/MAY
|
Microchip Technology Inc | Single, 10-bit NV DAC with External Vref Option and I2C interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1636 Alternates Available |
|
$0.8000 / $1.0800 | Buy Now |
DISTI #
70388734
|
RS | Converters, Digital to Analog, DAC Sngl 10B NV DAC w/Ex Vref & I2C interface | Microchip Technology Inc. MCP4716A0T-E/MAY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5000 | RFQ |
|
Future Electronics | Single, 10-bit NV DAC with Ext Vref and I2C interface RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0.7040 / $0.8190 | Buy Now |
DISTI #
MCP4716A0T-E/MAY
|
Avnet Americas | DAC 1-CH Resistor-String 10-bit 6-Pin DFN EP T/R - Tape and Reel (Alt: MCP4716A0T-E/MAY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $1.0800 | Buy Now |
|
Ameya Holding Limited | MCP4716 Series Single 10-Bit I2C/Serial NonVolitile D/A Converter - DFN-6 | 7636 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4716A0T-E/MAY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4716A0T-E/MAY
Microchip Technology Inc
10-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.354% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP4716A0T-E/MAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4716A0T-E/MAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4716A1T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4716A0T-E/MAY vs MCP4716A1T-E/CH |
MCP4716A2T-E/MAY | 10-BIT DAC | Microchip Technology Inc | MCP4716A0T-E/MAY vs MCP4716A2T-E/MAY |
MCP4716A3T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4716A0T-E/MAY vs MCP4716A3T-E/CH |