Part Details for MCP4706A3T-E/CH by Microchip Technology Inc
Overview of MCP4706A3T-E/CH by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4706A3T-E/CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1734
|
Newark | Single, 8-Bit Nv Dac With Ext Vref And I2C Interface 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MCP4706A3T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
MCP4706A3T-E/CHCT-ND
|
DigiKey | IC DAC 8BIT V-OUT SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2401 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MCP4706A3T-E/CH
|
Avnet Americas | DAC 1-CH Resistor-String 8-Bit 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP4706A3T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
579-MCP4706A3TECH
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 8B NV DAC w/Ext Vref & I2C interface RoHS: Compliant | 2128 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MCP4706A3T-E/CH
|
Microchip Technology Inc | Single, 8-bit NV DAC with External Vref Option and I2C interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3040 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
70470181
|
RS | Microchip MCP4706A3T-E/CH, 8 bit Serial DAC, 6-Pin SOT-23 | Microchip Technology Inc. MCP4706A3T-E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | SINGLE, 8-BIT NV DAC WITH EXT VREF AND I2C INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | Single, 8-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes RoHS: Compliant |
2500 In Stock 3000 Factory Stock |
|
$0.6820 / $0.7060 | Buy Now |
DISTI #
66747503
|
Verical | DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R Automotive AEC-Q100 Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$0.9564 / $0.9806 | Buy Now |
DISTI #
MCP4706A3T-E/CH
|
Avnet Americas | DAC 1-CH Resistor-String 8-Bit 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP4706A3T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
Part Details for MCP4706A3T-E/CH
MCP4706A3T-E/CH CAD Models
MCP4706A3T-E/CH Part Data Attributes:
|
MCP4706A3T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4706A3T-E/CH
Microchip Technology Inc
SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3543% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
Alternate Parts for MCP4706A3T-E/CH
This table gives cross-reference parts and alternative options found for MCP4706A3T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4706A3T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4706A0T-E/CH | SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP4706A3T-E/CH vs MCP4706A0T-E/CH |