-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R1729
|
Newark | Ic, Dac, 8Bit, 3.4Msps, Dfn-6, Full Reel, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:6Pins, Data Interface:I2C, Product Range:- Rohs Compliant: Yes |Microchip MCP4706A0T-E/MAY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7640 | Buy Now |
DISTI #
59T9114
|
Newark | Digital To Analog Converter Dac, 8 Bit, 3.4Msps, Dfn-6, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:6Pins, Data Interface:I2C Rohs Compliant: Yes |Microchip MCP4706A0T-E/MAY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8320 | Buy Now |
DISTI #
MCP4706A0T-E/MAYCT-ND
|
DigiKey | IC DAC 8BIT V-OUT 6DFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17129 In Stock |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
MCP4706A0T-E/MAY
|
Avnet Americas | DAC 1-CH Resistor-String 8-bit 6-Pin DFN EP T/R - Tape and Reel (Alt: MCP4706A0T-E/MAY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
579-MCP4706A0TEMAY
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 8B NV DAC w/Ext Vref & I2C interface RoHS: Compliant | 15757 |
|
$0.7200 / $0.9500 | Buy Now |
DISTI #
V72:2272_06446826
|
Arrow Electronics | DAC 1-CH Resistor-String 8-bit 6-Pin DFN EP T/R Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1729 Container: Cut Strips | Americas - 2693 |
|
$0.7694 / $0.8479 | Buy Now |
DISTI #
MCP4706A0T-E/MAY
|
Microchip Technology Inc | Single, 8-bit NV DAC with External Vref Option, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14800 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
70388733
|
RS | Converters, Digital to Analog, DAC Sngl 8B NV DAC w/Ext Vref & I2C interface | Microchip Technology Inc. MCP4706A0T-E/MAY RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | SINGLE, 8-BIT NV DAC WITH EXT VREF AND I2C INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | Digital to Analog Converter - 8 Bit - Buffered Voltage Output - External, Supply Reference - 2.7V to 5.5V Supply - R-2R Architecture - 6-DFN (2x2). RoHS: Compliant |
3000 In Stock 15000 Factory Stock |
|
$0.6760 / $0.7060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4706A0T-E/MAY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4706A0T-E/MAY
Microchip Technology Inc
8-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.3543% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |