There are no models available for this part yet.
Overview of MCP4641T-103E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103EUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC3103EMSE#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103EDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
Price & Stock for MCP4641T-103E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M2964
|
Newark | Dual, 7Bit, Nv, I2C, Pot 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4641T-103E/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now | |
DISTI #
MCP4641T-103E/MLCT-ND
|
DigiKey | IC DGTL POT 10KOHM 129TAP 16QFN Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2118 In Stock |
|
$1.0600 / $1.4000 | Buy Now | |
DISTI #
MCP4641T-103E/ML
|
Avnet Americas | Digital Potentiometer 128POS 10k Ohm Dual 16-Pin QFN EP T/R - Tape and Reel (Alt: MCP4641T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$1.0600 / $1.4000 | Buy Now | |
DISTI #
579-MCP4641T-103E/ML
|
Mouser Electronics | Digital Potentiometer ICs Dual 7B NV I2C POT RoHS: Compliant | 3928 |
|
$1.0500 / $1.2200 | Buy Now | |
DISTI #
MCP4641T-103E/ML
|
Microchip Technology Inc | SINGLE 7 BIT, NON VOLATILE LINEAR POT W/I2C, Projected EOL: 2034-06-30 RoHS: Compliant pbFree: Yes |
910 Alternates Available |
|
$1.0100 / $1.4000 | Buy Now | |
DISTI #
70569299
|
RS | Digital Potentiometer, ICs Dual 7B NV I2C POT | Microchip Technology Inc. MCP4641T-103E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6700 / $1.9600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0800 | Buy Now | ||
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$0.9170 / $1.0690 | Buy Now | ||
NAC | Dual, 7bit, NV, I2C, POT - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.1100 / $1.3700 | Buy Now | ||
DISTI #
MCP4641T-103E/ML
|
Avnet Silica | Digital Potentiometer 128POS 10k Ohm Dual 16-Pin QFN EP T/R (Alt: MCP4641T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP4641T-103E/ML by Microchip Technology Inc
Part Data Attributes for MCP4641T-103E/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC16,.16SQ,25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
NON-VOLATILE MEMORY
|
Bandwidth-Nom
|
1 kHz
|
Control Interface
|
INCREMENT/DECREMENT
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
S-PQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Positions
|
129
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage-Nom
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
150 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
4 mm
|