Part Details for MCP45HV51T-103E/MQ by Microchip Technology Inc
Overview of MCP45HV51T-103E/MQ by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8513103EA | Renesas Electronics Corporation | Single 8/Differential 4-Channel CMOS Analog Multiplexers with Active Overvoltage Protection | |
HXT45110-3-EVB | Renesas Electronics Corporation | 112Gb/s PAM4 EML Driver | |
ISL80103EVAL2Z | Renesas Electronics Corporation | High Performance 1A/2A/3A LDO Evaluation Board |
Price & Stock for MCP45HV51T-103E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6006
|
Newark | 8-Bit, Volatile, Potentiometer, 10Kohm, 5X5Qfn 20 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP45HV51T-103E/MQ RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
MCP45HV51T-103E/MQ-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 20QFN Min Qty: 3300 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5100 | Buy Now |
DISTI #
MCP45HV51T-103E/MQ
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Single 20-Pin QFN EP T/R - Tape and Reel (Alt: MCP45HV51T-103E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MCP45HV51T103EMQ
|
Mouser Electronics | Digital Potentiometer ICs Digi Potentiometer 8bit volatile 10kohm RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
MCP45HV51T-103E/MQ
|
Microchip Technology Inc | 10k ohm, 8-Bit Digipot,+/-18V or +/-36V Operation, I2C Interface,Volatile Memory, Projected EOL: 2039-06-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70567977
|
RS | 8-bit, volatile, Potentiometer, 10kohm, 5x5QFN | Microchip Technology Inc. MCP45HV51T-103E/MQ RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now |
|
NAC | 8-bit, volatile, Potentiometer, 10kohm, 5x5QFN - Package: 20 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
MCP45HV51T-103E/MQ
|
Avnet Silica | Digital Potentiometer 256POS 10k Ohm Single 20-Pin QFN EP T/R (Alt: MCP45HV51T-103E/MQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP45HV51T-103E/MQ
MCP45HV51T-103E/MQ CAD Models
MCP45HV51T-103E/MQ Part Data Attributes
|
MCP45HV51T-103E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP45HV51T-103E/MQ
Microchip Technology Inc
IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 0.024 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -18 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 5 mm |
Alternate Parts for MCP45HV51T-103E/MQ
This table gives cross-reference parts and alternative options found for MCP45HV51T-103E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP45HV51T-103E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP45HV51-103E/MQ | Microchip Technology Inc | $1.7767 | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | MCP45HV51T-103E/MQ vs MCP45HV51-103E/MQ |
AD5245BRJZ10-R2 | Analog Devices Inc | $2.2505 | 256 Position I2C Compatible Digital Potentiometer | MCP45HV51T-103E/MQ vs AD5245BRJZ10-R2 |
MCP45HV51T-103E/ST | Microchip Technology Inc | $1.9000 | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | MCP45HV51T-103E/MQ vs MCP45HV51T-103E/ST |
AD5245BRJ10-RL7 | Analog Devices Inc | Check for Price | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | MCP45HV51T-103E/MQ vs AD5245BRJ10-RL7 |
MCP45HV51-103E/ST | Microchip Technology Inc | $1.8650 | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | MCP45HV51T-103E/MQ vs MCP45HV51-103E/ST |
AD5245BRJ10-R2 | Analog Devices Inc | Check for Price | IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | MCP45HV51T-103E/MQ vs AD5245BRJ10-R2 |