-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3301
|
Newark | Digital Pot, 5Kohm, Single, Tssop-14, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:10V, Supply Voltage Max:36V, No. Of Pins:14Pins Rohs Compliant: Yes |Microchip MCP45HV51-502E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 | Buy Now |
DISTI #
99Y1888
|
Newark | Digital Pot Vol, End To End Resistance:5Kohm, No. Of Pots:Single, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:10V, Supply Voltage Max:36V, Potentiometer Ic Case Style:Tssop, No. Of Rohs Compliant: Yes |Microchip MCP45HV51-502E/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4100 / $1.8300 | Buy Now |
DISTI #
MCP45HV51-502E/ST-ND
|
DigiKey | IC DGTL POT 5KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
397 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP45HV51-502E/ST
|
Avnet Americas | Digital Potentiometer 256POS 5KOhm Single 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP45HV51-502E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
579-MCP45HV51-502EST
|
Mouser Electronics | Digital Potentiometer ICs 8-bit, vol Digi Pot 5K ohm, 14ld TSSOP RoHS: Compliant | 859 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
MCP45HV51-502E/ST
|
Microchip Technology Inc | 5k ohm, 8-Bit Digipot,+/-18V or +/-36V Operation,I2C Interface,Volatile Memory, Projected EOL: 2039-06-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
70470178
|
RS | 5K Dig. Potentiometer 256 I2C VM TSSOP14 | Microchip Technology Inc. MCP45HV51-502E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 5kOhm - 256 Position - Volatile 14-Pin TSSOP - Tube RoHS: Compliant |
2592 In Stock |
|
$1.2900 / $1.5000 | Buy Now |
DISTI #
74491930
|
Verical | Digital Potentiometer 5kOhm 256POS Volatile 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2346 | Americas - 2592 |
|
$1.6646 / $1.9868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP45HV51-502E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP45HV51-502E/ST
Microchip Technology Inc
IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 0.024 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 18 V | |
Resistor Terminal Voltage-Min | -18 V | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MCP45HV51-502E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP45HV51-502E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5245BRJZ5-R2 | 256 Position I2C Compatible Digital Potentiometer | Analog Devices Inc | MCP45HV51-502E/ST vs AD5245BRJZ5-R2 |
AD5245BRJ5 | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | MCP45HV51-502E/ST vs AD5245BRJ5 |
MCP45HV51-502E/MQ | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | Microchip Technology Inc | MCP45HV51-502E/ST vs MCP45HV51-502E/MQ |
AD5245BRJ5-R2 | IC 5K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | MCP45HV51-502E/ST vs AD5245BRJ5-R2 |