MCP45HV31T-104E/ST
Microchip Technology Inc
Description: IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other

Overview of MCP45HV31T-104E/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3104EDE#PBF Analog Devices 2.6µA Q C, 15V, 300mA Sync Buc
LTC3104EMSE#TRPBF Analog Devices 2.6µA Q C, 15V, 300mA Sync Buc
ADL8104-EVALZ Analog Devices ADL8104 Eval Board

Price & Stock for MCP45HV31T-104E/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67X5338
Newark 7-Bit, Volatile, Potentiometer, 100Kohm, 14Ld Tssop 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP45HV31T-104E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.4300
$1.4300 Buy Now
DISTI # MCP45HV31T-104E/ST-ND
DigiKey IC DGT POT 100KOHM 128TP 14TSSOP Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.3800
$1.3800 Buy Now
DISTI # MCP45HV31T-104E/ST
Avnet Americas Digital Potentiometer 128POS 100KOhm Single 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP45HV31T-104E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.8200
  • 25 $1.5100
  • 100 $1.3800
$1.3800 / $1.8200 Buy Now
DISTI # 579-MCP45HV31T104EST
Mouser Electronics Digital Potentiometer ICs 7-bit, volatile Potentiometr 100kohm RoHS: Compliant 0
  • 2,500 $1.3800
$1.3800 Order Now
DISTI # MCP45HV31T-104E/ST
Microchip Technology Inc 100k ohm,8-Bit Digipot,+/-18V or +/-36V Operation,I2C Interface,Volatile Memory, Projected EOL: 2039-06-11 RoHS: Compliant pbFree: Yes 2500

Alternates Available
  • 1 $1.8200
  • 25 $1.5100
  • 100 $1.3800
  • 1,000 $1.3200
  • 5,000 $1.3000
$1.3000 / $1.8200 Buy Now
DISTI # 70567713
RS 7-bit, volatile, Potentiometer, 100kohm, 14ld TSSOP | Microchip Technology Inc. MCP45HV31T-104E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 2,500 $2.5500
  • 25,000 $2.4200
  • 125,000 $2.3000
  • 250,000 $2.1700
$2.1700 / $2.5500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $1.4000
$1.4000 Buy Now
Onlinecomponents.com   RoHS: Compliant 2500 Factory Stock
  • 625 $3.4000
  • 1,250 $1.8000
  • 1,875 $1.2700
  • 2,500 $1.2400
$1.2400 / $3.4000 Buy Now
NAC 7-bit, volatile, Potentiometer, 100kohm, 14ld TSSOP - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 1 $1.7800
  • 100 $1.6100
  • 500 $1.4900
  • 1,000 $1.4500
$1.4500 / $1.7800 Buy Now
Master Electronics   RoHS: Compliant 2500 Factory Stock
  • 625 $3.4000
  • 1,250 $1.8000
  • 1,875 $1.2700
  • 2,500 $1.2400
$1.2400 / $3.4000 Buy Now

CAD Models for MCP45HV31T-104E/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP45HV31T-104E/ST by Microchip Technology Inc

MCP45HV31T-104E/ST
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM
Bandwidth-Nom
0.024 kHz
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
128
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
18 V
Resistor Terminal Voltage-Min
-18 V
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
0.65 mA
Supply Voltage-Nom
3.5 V
Surface Mount
YES
Temperature Coefficient-Nom
100 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Resistance-Nom
100000 Ω
Width
4.4 mm
Want to compare parts?
  1. MCP45HV31T-104E/ST
    Microchip Technology Inc
    IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other
    VS

Alternate Parts for MCP45HV31T-104E/ST

This table gives cross-reference parts and alternative options found for MCP45HV31T-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP45HV31T-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP45HV31-104E/ST IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other Microchip Technology Inc MCP45HV31T-104E/ST vs MCP45HV31-104E/ST
MCP45HV31-104E/MQ IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other Microchip Technology Inc MCP45HV31T-104E/ST vs MCP45HV31-104E/MQ

Related Parts for MCP45HV31T-104E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP45HV31T-104E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP45HV31T-104E/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP45HV31T-104E/ST would you like to use for your alert(s)?
  • Please alert me when MCP45HV31T-104E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP45HV31T-104E/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP45HV31T-104E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP45HV31T-104E/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP45HV31T-104E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP45HV31T-104E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: