There are no models available for this part yet.
Overview of MCP45HV31T-103E/STVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7103EUHE#PBF | Analog Devices | 105V, 2.3A L EMI Sync Buck Reg | |
LTC3103EMSE#PBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc | |
LTC3103EDD#TRPBF | Analog Devices | 1.8µA Q C, 15V, 300mA Sync Buc |
Price & Stock for MCP45HV31T-103E/STVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP45HV31T-103E/STVAO
|
Microchip Technology Inc | 10k ohm, 7-Bit Digipot,+/-18V or +/-36V Operation, I2C Interface,Volatile Memory, Projected EOL: 2044-03-28 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$0.9900 / $1.3700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0 | Buy Now |
CAD Models for MCP45HV31T-103E/STVAO by Microchip Technology Inc
Part Data Attributes for MCP45HV31T-103E/STVAO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM
|
Bandwidth-Nom
|
0.024 kHz
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Positions
|
128
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
18 V
|
Resistor Terminal Voltage-Min
|
-18 V
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
0.65 mA
|
Supply Voltage-Nom
|
3.5 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
100 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
100000 Ω
|
Width
|
4.4 mm
|
Alternate Parts for MCP45HV31T-103E/STVAO
This table gives cross-reference parts and alternative options found for MCP45HV31T-103E/STVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP45HV31T-103E/STVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP45HV31-103E/ST | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | Microchip Technology Inc | MCP45HV31T-103E/STVAO vs MCP45HV31-103E/ST |
MCP45HV31T-103E/ST | IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other | Microchip Technology Inc | MCP45HV31T-103E/STVAO vs MCP45HV31T-103E/ST |