There are no models available for this part yet.
Overview of MCP4451T-502E/ST by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3502EMS#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT3502EDC#TRPBF | Analog Devices | 1.1MHz/2.2MHz, 500mA Buck Regs | |
LT5502EGN#TRPBF | Analog Devices | 400MHz 4xrature IF Demodulator |
Price & Stock for MCP4451T-502E/ST by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W6604
|
Newark | 5K, I2C, Quad Channel Pot, 8-Bit, Volatile Memory, Tssop 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4451T-502E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now | |
DISTI #
MCP4451T-502E/ST-ND
|
DigiKey | IC DGTL POT 5KOHM 257TAP 20TSSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now | |
DISTI #
MCP4451T-502E/ST
|
Avnet Americas | Digital Potentiometer 256POS 5KOhm Quad 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP4451T-502E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8000 | Buy Now | |
DISTI #
579-MCP4451T-502E/ST
|
Mouser Electronics | Digital Potentiometer ICs 5k,I2C,quadchan 8b RoHS: Compliant | 0 |
|
$1.3600 | Order Now | |
DISTI #
MCP4451T-502E/ST
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, Projected EOL: 2034-10-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now | |
DISTI #
70567576
|
RS | 5k, I2C, quad channel Pot, 8-bit, volatile memory, TSSOP | Microchip Technology Inc. MCP4451T-502E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4800 | Buy Now | ||
NAC | 5k, I2C, quad channel Pot, 8-bit, volatile memory, TSSOP - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4400 / $1.7700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $2.5200 | Buy Now |
CAD Models for MCP4451T-502E/ST by Microchip Technology Inc
Part Data Attributes for MCP4451T-502E/ST by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP, TSSOP20,.25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM
|
Bandwidth-Nom
|
2 kHz
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Number of Functions
|
4
|
Number of Positions
|
257
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
0.6 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
150 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
100000 Ω
|
Width
|
4.4 mm
|