Part Details for MCP4431T-104E/ST by Microchip Technology Inc
Overview of MCP4431T-104E/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104EEANA#U0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104ECDNA#W0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104EEDNA#U0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for MCP4431T-104E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7100
|
Newark | 100K, I2C, Quad Channel Pot, 7-Bit, Volatile Memory, Tssop 20 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4431T-104E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCP4431T-104E/ST-ND
|
DigiKey | IC DGT POT 100KOHM 129TP 20TSSOP Min Qty: 2500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3600 | Buy Now |
DISTI #
MCP4431T-104E/ST
|
Avnet Americas | Digital Potentiometer 129POS 100KOhm Quad 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP4431T-104E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-MCP4431T-104E/ST
|
Mouser Electronics | Digital Potentiometer ICs Quad Chan Pot 100K, 7-Bit, I2C RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
MCP4431T-104E/ST
|
Microchip Technology Inc | 7/8 BIT QUAD I2C DIGITAL POTENTIOMETER, Projected EOL: 2034-10-07 RoHS: Compliant pbFree: Yes |
2500 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
|
NAC | 100k, I2C, quad channel Pot, 7-bit, volatile memory, TSSOP - Package: 20 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
Part Details for MCP4431T-104E/ST
MCP4431T-104E/ST CAD Models
MCP4431T-104E/ST Part Data Attributes
|
MCP4431T-104E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4431T-104E/ST
Microchip Technology Inc
IC,DIGITAL POTENTIOMETER,CMOS,TSSOP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4431T-104E/ST
This table gives cross-reference parts and alternative options found for MCP4431T-104E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4431T-104E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4431-104E/ST | IC,DIGITAL POTENTIOMETER,CMOS,TSSOP,20PIN,PLASTIC | Microchip Technology Inc | MCP4431T-104E/ST vs MCP4431-104E/ST |