Converters
MCP4251T-503I/SL
Microchip Technology Inc
Description: DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14

Overview of MCP4251T-503I/SL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

CAD Models for MCP4251T-503I/SL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP4251T-503I/SL by Microchip Technology Inc

MCP4251T-503I/SL
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
Bandwidth-Nom
0.2 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Number of Functions
2
Number of Positions
257
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Supply Voltage-Nom
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
3.9 mm
Want to compare parts?
  1. MCP4251T-503I/SL
    Microchip Technology Inc
    DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14
    VS

Alternate Parts for MCP4251T-503I/SL

This table gives cross-reference parts and alternative options found for MCP4251T-503I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4251T-503I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP4251T-503E/SL 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251T-503E/SL
MCP4251-503I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251-503I/SL
MCP4251-503E/SL 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251-503E/SL
Part Number Description Manufacturer Compare
MCP4251T-503E/SL 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251T-503E/SL
MCP4251T-503E/ST 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251T-503E/ST
MCP4251-503E/MF 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-10 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251-503E/MF
MCP4251-503I/SL DIGITAL POTENTIOMETER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251-503I/SL
MCP4251T-503E/SN 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251T-503E/SN
MCP4251T-503E/UN 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251T-503E/UN
MCP4251T-503E/MS 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 257 POSITIONS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251T-503E/MS
MCP4251T-503I/ML DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251T-503I/ML
MCP4251-503I/ST DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251-503I/ST
MCP4251T-503I/ST DIGITAL POTENTIOMETER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4251T-503I/SL vs MCP4251T-503I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4251T-503I/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4251T-503I/SL by Microchip Technology Inc

  • Please alert me when MCP4251T-503I/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP4251T-503I/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4251T-503I/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP4251T-503I/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4251T-503I/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4251T-503I/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: